LAMP INCAND 5MM GLASS WEDGE 14V - FWG103 - Optoelectronics
| Digi-Key Part Number | FWG103-ND |
100 |
.54000 |
Extended Price
54.00 |
| Manufacturer Part Number | FWG103 | |||
| Description | LAMP INCAND 5MM GLASS WEDGE 14V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FWG103 |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 7mm |
| Lead Style | Wedge |
| Voltage Rating | 14V |
| MSCP (Mean Spherical Candle Power) | 1.7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FWG103 FWG103 |
FWG103 Specification Sheet
LAMP INCAND 5MM GLASS WEDGE 14V - FWG103 (FWG103-ND) - Optoelectronics
Related parts Optoelectronics :LAMP INCAND 5MM GLASS WEDGE 14V - FWG103
Order 'lamp incand 5mm glass wedge 14v - FWG103' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number FWG103-ND.
LAMP INCAND 5MM GLASS WEDGE 14V - 18
Order 'lamp incand 5mm glass wedge 14v - 18' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 18JK-ND.
LAMP INCAND 5MM GLASS WEDGE 14V - 37
Order 'lamp incand 5mm glass wedge 14v - 37' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 37JK-ND.
LAMP INCAND 5MM GLASS WEDGE 14V - 74
Order 'lamp incand 5mm glass wedge 14v - 74' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 74-ND.
LAMP INCAND 5MM GLASS WEDGE 14V - FWG203
Order 'lamp incand 5mm glass wedge 14v - FWG203' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number FWG203-ND.
LAMP INCAND 5MM GLASS WEDGE 14V - 73
Order 'lamp incand 5mm glass wedge 14v - 73' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 73JK-ND.
LAMP INCAND 5MM GLASS WEDGE 2.5V - 11
Order 'lamp incand 5mm glass wedge 2.5v - 11' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 11JK-ND.
LAMP INCAND 5MM GLASS WEDGE 28V - 17
Order 'lamp incand 5mm glass wedge 28v - 17' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 17JK-ND.
LAMP INCAND 5MM GLASS WEDGE 5V - 56
Order 'lamp incand 5mm glass wedge 5v - 56' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 56-ND.
LAMP INCAND 5MM GLASS WEDGE 6V - 79
Order 'lamp incand 5mm glass wedge 6v - 79' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 79JK-ND.
LAMP INCAND 5MM GLASS WEDGE 28V - 85
Order 'lamp incand 5mm glass wedge 28v - 85' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 85JK-ND.
LAMP INCAND 5MM GLASS WEDGE 6.3V - 86
Order 'lamp incand 5mm glass wedge 6.3v - 86' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 86-ND.
LAMP INCAND T1.5 GLASS WEDGE 14V - E37
Order 'lamp incand t1.5 glass wedge 14v - E37' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number E37-ND.
LAMP INCAND T1.5 GLASS WEDGE 14V - E73
Order 'lamp incand t1.5 glass wedge 14v - E73' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number E73-ND.
LAMP INCAND T1.5 GLASS WEDGE 14V - E74
Order 'lamp incand t1.5 glass wedge 14v - E74' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number E74-ND.
Send this link via E-Mail
Help With This Screen