LAMP INCAND 3MM NEO WEDGE 12V - CNW1-7219
| Digi-Key Part Number | CNW1-7219-ND |
100 |
.58000 |
Extended Price
58.00 |
| Manufacturer Part Number | CNW1-7219 | |||
| Description | LAMP INCAND 3MM NEO WEDGE 12V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CNW1-7219 |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Neo-wedge |
| Mounting Type | Surface (SMD, SMT) |
| Voltage | 12.000 V [Typ] |
| Diameter | 3.0000 mm [Typ] |
| Current | 60.000 mA [Typ] |
| Life Expectancy (Time) | 16000 h [Typ] |
| MSCP - Mean Spherical Candle Power | 0.15 [Nom] |
| Overall Length | 9.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CNW1 7219 CNW17219 |
LAMP INCAND 3MM NEO WEDGE 12V - CNW1-7219 (CNW1-7219-ND)
Related parts:LAMP INCAND 3MM NEO WEDGE 12V - CNW1-7219
Order 'lamp incand 3mm neo wedge 12v - CNW1-7219' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number CNW1-7219-ND.
LAMP INCAND 3MM NEO WEDGE 18V - CNW1-7220/GRABASE
Order 'lamp incand 3mm neo wedge 18v - CNW1-7220/GRABASE' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number CNW1-7220/GRABASE-ND.
LAMP INCAND 3MM WIRE TERM 12V - 7219
Order 'lamp incand 3mm wire term 12v - 7219' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7219JK-ND.
LAMP INCAND 3MM STD MIDGET 12V - 32
Order 'lamp incand 3mm std midget 12v - 32' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 32-ND.
LAMP INCAND T1.5 GLASS WEDGE 12V - E21203A
Order 'lamp incand t1.5 glass wedge 12v - E21203A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number E21203A-ND.
LAMP INCAND T1.5 NEO WEDGE 14V - ENW1-EW07
Order 'lamp incand t1.5 neo wedge 14v - ENW1-EW07' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number ENW1-EW07-ND.
LAMP INCAND T1.5 NEO WEDGE 14V - ENW2-EW10/GRA
Order 'lamp incand t1.5 neo wedge 14v - ENW2-EW10/GRA' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number ENW2-EW10/GRA-ND.
LAMP INCAND 3MM EURO BI-PIN 12V - 8097EBP
Order 'lamp incand 3mm euro bi-pin 12v - 8097EBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 8097EBP-ND.
LAMP INCAND 3MM SPEC BI-PIN 12V - 8097SBP
Order 'lamp incand 3mm spec bi-pin 12v - 8097SBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 8097SBP-ND.
LAMP INCAND 5MM GLASS WEDGE 2.5V - 11
Order 'lamp incand 5mm glass wedge 2.5v - 11' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 11JK-ND.
LAMP INCAND T3.25 GL WEDGE 2.47V - 127
Order 'lamp incand t3.25 gl wedge 2.47v - 127' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 127JK-ND.
LAMP INCAND T3.25 GL WEDGE 6.3V - 159
Order 'lamp incand t3.25 gl wedge 6.3v - 159' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 159-ND.
LAMP INCAND 5MM GLASS WEDGE 28V - 17
Order 'lamp incand 5mm glass wedge 28v - 17' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 17JK-ND.
LAMP INCAND 5MM GLASS WEDGE 14V - 18
Order 'lamp incand 5mm glass wedge 14v - 18' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 18JK-ND.
LAMP INCAND 5MM WIRE TERM 12V - 2174
Order 'lamp incand 5mm wire term 12v - 2174' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2174JK-ND.
Send this link via E-Mail
Help With This Screen