LAMP INCAND 3MM STD BI-PIN 14V - 8098 - Optoelectronics
| Digi-Key Part Number | 8098-ND |
100 |
.72000 |
Extended Price
72.00 |
| Manufacturer Part Number | 8098 | |||
| Description | LAMP INCAND 3MM STD BI-PIN 14V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8098 |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 3mm, T-1 |
| Lead Style | Radial |
| Voltage Rating | 14V |
| MSCP (Mean Spherical Candle Power) | 0.15 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8098 8098 |
8098 Specification Sheet
LAMP INCAND 3MM STD BI-PIN 14V - 8098 (8098-ND) - Optoelectronics
Related parts Optoelectronics :LAMP INCAND 3MM STD BI-PIN 14V - 8098
Order 'lamp incand 3mm std bi-pin 14v - 8098' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 8098-ND.
LAMP INCAND 3MM STD BI-PIN 24V - 7001
Order 'lamp incand 3mm std bi-pin 24v - 7001' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7001-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7022
Order 'lamp incand 3mm std bi-pin 5v - 7022' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7022-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7263
Order 'lamp incand 3mm std bi-pin 5v - 7263' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7263-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7265
Order 'lamp incand 3mm std bi-pin 5v - 7265' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7265-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7268
Order 'lamp incand 3mm std bi-pin 5v - 7268' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7268-ND.
LAMP INCAND 5MM STD BI-PIN 14V - 7330
Order 'lamp incand 5mm std bi-pin 14v - 7330' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7330JK-ND.
LAMP INCAND 5MM STD BI-PIN 14V - 7373
Order 'lamp incand 5mm std bi-pin 14v - 7373' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7373JK-ND.
LAMP INCAND T1.25 STD BI-PIN 14V - 7646
Order 'lamp incand t1.25 std bi-pin 14v - 7646' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7646-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7680
Order 'lamp incand 3mm std bi-pin 5v - 7680' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7680JK-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7683
Order 'lamp incand 3mm std bi-pin 5v - 7683' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7683JK-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7714
Order 'lamp incand 3mm std bi-pin 5v - 7714' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7714JK-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7715
Order 'lamp incand 3mm std bi-pin 5v - 7715' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7715JK-ND.
LAMP INCAND 3MM STD BI-PIN 2.5V - 7732
Order 'lamp incand 3mm std bi-pin 2.5v - 7732' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7732-ND.
LAMP INCAND 3MM STD BI-PIN 28V - 7839
Order 'lamp incand 3mm std bi-pin 28v - 7839' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7839-ND.
Send this link via E-Mail
Help With This Screen