LAMP INCAND 5MM STD BI-PIN 2.7V - 7838
| Digi-Key Part Number | 7838-ND |
100 |
.52000 |
Extended Price
52.00 |
| Manufacturer Part Number | 7838 | |||
| Description | LAMP INCAND 5MM STD BI-PIN 2.7V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7838 |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 5mm |
| Lead Style | Radial |
| Voltage Rating | 2.7V |
| MSCP (Mean Spherical Candle Power) | 0.04 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7838 7838 |
7838 Specification Sheet
LAMP INCAND 5MM STD BI-PIN 2.7V - 7838 (7838-ND)
Related parts :LAMP INCAND 5MM STD BI-PIN 2.7V - 7838
Order 'lamp incand 5mm std bi-pin 2.7v - 7838' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7838-ND.
LAMP INCAND 5MM STD BI-PIN 5V - 3149
Order 'lamp incand 5mm std bi-pin 5v - 3149' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 3149JK-ND.
LAMP INCAND 5MM STD BI-PIN 28V - 7327
Order 'lamp incand 5mm std bi-pin 28v - 7327' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7327JK-ND.
LAMP INCAND 5MM STD BI-PIN 6V - 7328
Order 'lamp incand 5mm std bi-pin 6v - 7328' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7328JK-ND.
LAMP INCAND 5MM STD BI-PIN 14V - 7330
Order 'lamp incand 5mm std bi-pin 14v - 7330' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7330JK-ND.
LAMP INCAND 5MM STD BI-PIN 10V - 7344
Order 'lamp incand 5mm std bi-pin 10v - 7344' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7344-ND.
LAMP INCAND 5MM STD BI-PIN 6.3V - 7349
Order 'lamp incand 5mm std bi-pin 6.3v - 7349' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7349-ND.
LAMP INCAND 5MM STD BI-PIN 5V - 7361
Order 'lamp incand 5mm std bi-pin 5v - 7361' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7361JK-ND.
LAMP INCAND 5MM STD BI-PIN 5V - 7362
Order 'lamp incand 5mm std bi-pin 5v - 7362' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7362JK-ND.
LAMP INCAND 5MM STD BI-PIN 10V - 7367
Order 'lamp incand 5mm std bi-pin 10v - 7367' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7367JK-ND.
LAMP INCAND 5MM STD BI-PIN 6.3V - 7368
Order 'lamp incand 5mm std bi-pin 6.3v - 7368' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7368JK-ND.
LAMP INCAND 5MM STD BI-PIN 18V - 7370
Order 'lamp incand 5mm std bi-pin 18v - 7370' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7370JK-ND.
LAMP INCAND 5MM STD BI-PIN 12V - 7371
Order 'lamp incand 5mm std bi-pin 12v - 7371' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7371JK-ND.
LAMP INCAND 5MM STD BI-PIN 14V - 7373
Order 'lamp incand 5mm std bi-pin 14v - 7373' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7373JK-ND.
LAMP INCAND 5MM STD BI-PIN 28V - 7374
Order 'lamp incand 5mm std bi-pin 28v - 7374' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7374JK-ND.
Send this link via E-Mail
Help With This Screen