LAMP INCAND 3MM SPEC BI-PIN 5V - 7715SBP - Optoelectronics
| Digi-Key Part Number | 7715SBP-ND |
100 |
.88000 |
Extended Price
88.00 |
| Manufacturer Part Number | 7715SBP | |||
| Description | LAMP INCAND 3MM SPEC BI-PIN 5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7715SBP |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 3mm, T-1 |
| Lead Style | Radial |
| Voltage Rating | 5.0V |
| MSCP (Mean Spherical Candle Power) | 0.15 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7715SBP 7715SBP |
7715SBP Specification Sheet
LAMP INCAND 3MM SPEC BI-PIN 5V - 7715SBP (7715SBP-ND) - Optoelectronics
Related parts Optoelectronics :LAMP INCAND 3MM SPEC BI-PIN 5V - 7715SBP
Order 'lamp incand 3mm spec bi-pin 5v - 7715SBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7715SBP-ND.
LAMP INCAND 3MM SPEC BI-PIN 5V - 7683SBP
Order 'lamp incand 3mm spec bi-pin 5v - 7683SBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7683SBP-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7022
Order 'lamp incand 3mm std bi-pin 5v - 7022' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7022-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7263
Order 'lamp incand 3mm std bi-pin 5v - 7263' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7263-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7265
Order 'lamp incand 3mm std bi-pin 5v - 7265' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7265-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7268
Order 'lamp incand 3mm std bi-pin 5v - 7268' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7268-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7680
Order 'lamp incand 3mm std bi-pin 5v - 7680' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7680JK-ND.
LAMP INCAND 3MM EURO BI-PIN 5V - 7683EBP
Order 'lamp incand 3mm euro bi-pin 5v - 7683EBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7683EBP-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7683
Order 'lamp incand 3mm std bi-pin 5v - 7683' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7683JK-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7714
Order 'lamp incand 3mm std bi-pin 5v - 7714' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7714JK-ND.
LAMP INCAND 3MM EURO BI-PIN 5V - 7715EBP
Order 'lamp incand 3mm euro bi-pin 5v - 7715EBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7715EBP-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7715
Order 'lamp incand 3mm std bi-pin 5v - 7715' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7715JK-ND.
LAMP INCAND 3MM SPEC BI-PIN 28V - 7839SBP
Order 'lamp incand 3mm spec bi-pin 28v - 7839SBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7839SBP-ND.
LAMP INCAND 3MM SPEC BI-PIN 12V - 8097SBP
Order 'lamp incand 3mm spec bi-pin 12v - 8097SBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 8097SBP-ND.
LAMP INCAND 3MM SPEC BI-PIN 14V - 8098SBP
Order 'lamp incand 3mm spec bi-pin 14v - 8098SBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 8098SBP-ND.
Send this link via E-Mail
Help With This Screen