Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LAMP INCAND 5MM STD BI-PIN 28V - 7374

Digi-Key Part Number 7374JK-ND
Price Break
100
Unit Price
.44000
Extended Price
44.00
Manufacturer Part Number7374
DescriptionLAMP INCAND 5MM STD BI-PIN 28V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information7374
VendorJKL Components Corp.
CategoryOptoelectronics, LEDs, LCDs, Lasers, Displays
TypeIncandescent
Mounting TypeThrough Hole
Voltage28.000 V [Typ]
Diameter5.8400 mm [Typ]
Current40.000 mA [Typ]
Life Expectancy (Time)50000 h [Typ]
MSCP - Mean Spherical Candle Power0.20 [Nom]
Contact Type2 Leads - Radial
Overall Length14.450 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 7374
7374
7374JK ND
7374JKND
7374JK


Image of LAMP INCAND 5MM STD BI-PIN 28V - 7374

LAMP INCAND 5MM STD BI-PIN 28V - 7374 (7374JK-ND)

Related parts:
LAMP INCAND 5MM STD BI-PIN 28V - 7374
 Order 'lamp incand 5mm std bi-pin 28v - 7374' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7374JK-ND.
LAMP INCAND 5MM STD BI-PIN 28V - 7327
 Order 'lamp incand 5mm std bi-pin 28v - 7327' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7327JK-ND.
LAMP INCAND 5MM STD BI-PIN 28V - 7376
 Order 'lamp incand 5mm std bi-pin 28v - 7376' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7376JK-ND.
LAMP INCAND 5MM STD BI-PIN 28V - 7387
 Order 'lamp incand 5mm std bi-pin 28v - 7387' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7387JK-ND.
LAMP INCAND 5MM STD BI-PIN 28V - 7876
 Order 'lamp incand 5mm std bi-pin 28v - 7876' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7876-ND.
LAMP INCAND 5MM STD BI-PIN 5V - 3149
 Order 'lamp incand 5mm std bi-pin 5v - 3149' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 3149JK-ND.
LAMP INCAND 5MM STD BI-PIN 6V - 7328
 Order 'lamp incand 5mm std bi-pin 6v - 7328' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7328JK-ND.
LAMP INCAND 5MM STD BI-PIN 14V - 7330
 Order 'lamp incand 5mm std bi-pin 14v - 7330' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7330JK-ND.
LAMP INCAND 5MM STD BI-PIN 10V - 7344
 Order 'lamp incand 5mm std bi-pin 10v - 7344' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7344-ND.
LAMP INCAND 5MM STD BI-PIN 6.3V - 7349
 Order 'lamp incand 5mm std bi-pin 6.3v - 7349' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7349-ND.
LAMP INCAND 5MM STD BI-PIN 5V - 7361
 Order 'lamp incand 5mm std bi-pin 5v - 7361' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7361JK-ND.
LAMP INCAND 5MM STD BI-PIN 5V - 7362
 Order 'lamp incand 5mm std bi-pin 5v - 7362' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7362JK-ND.
LAMP INCAND 5MM STD BI-PIN 10V - 7367
 Order 'lamp incand 5mm std bi-pin 10v - 7367' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7367JK-ND.
LAMP INCAND 5MM STD BI-PIN 6.3V - 7368
 Order 'lamp incand 5mm std bi-pin 6.3v - 7368' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7368JK-ND.
LAMP INCAND 5MM STD BI-PIN 18V - 7370
 Order 'lamp incand 5mm std bi-pin 18v - 7370' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7370JK-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LAMP INCAND 5MM STD BI-PIN 28V - 7327 Next: LAMP INCAND 5MM STD BI-PIN 28V - 7376