Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LAMP INCAND T3.25 GLSS WEDGE 28V - 657 - Optoelectronics

Digi-Key Part Number 657-ND
Price Break
100
Unit Price
.34000
Extended Price
34.00
Manufacturer Part Number657
DescriptionLAMP INCAND T3.25 GLSS WEDGE 28V
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information657
VendorJKL Components Corp.
CategoryOptoelectronics
ColorClear
Lens Style/SizeRound, 10mm
Lead StyleWedge
Voltage Rating28V
MSCP (Mean Spherical Candle Power)0.62
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 657
657

657 Specification Sheet

Image of LAMP INCAND T3.25 GLSS WEDGE 28V - 657

LAMP INCAND T3.25 GLSS WEDGE 28V - 657 (657-ND) - Optoelectronics

Related parts Optoelectronics :
LAMP INCAND T3.25 GLSS WEDGE 28V - 657
 Order 'lamp incand t3.25 glss wedge 28v - 657' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 657-ND.
LAMP INCAND T3.25 GLSS WEDGE 28V - 400
 Order 'lamp incand t3.25 glss wedge 28v - 400' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 400JK-ND.
LAMP INCAND T3.25 GLSS WEDGE 28V - 655
 Order 'lamp incand t3.25 glss wedge 28v - 655' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 655JK-ND.
LAMP INCAND T3.25 GLSS WEDGE 28V - 656
 Order 'lamp incand t3.25 glss wedge 28v - 656' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 656JK-ND.
LAMP INCAND T3.25 GLSS WEDGE 14V - 658
 Order 'lamp incand t3.25 glss wedge 14v - 658' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 658-ND.
LAMP INCAND T3.25 GL WEDGE 2.47V - 127
 Order 'lamp incand t3.25 gl wedge 2.47v - 127' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 127JK-ND.
LAMP INCAND T3.25 GL WEDGE 6.3V - 159
 Order 'lamp incand t3.25 gl wedge 6.3v - 159' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 159-ND.
LAMP INCAND 5MM GLASS WEDGE 28V - 17
 Order 'lamp incand 5mm glass wedge 28v - 17' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 17JK-ND.
LAMP INCAND T3.25 MINI BAYO 28V - 1819
 Order 'lamp incand t3.25 mini bayo 28v - 1819' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1819-ND.
LAMP INCAND T3.25 MINI BAYO 28V - 1820
 Order 'lamp incand t3.25 mini bayo 28v - 1820' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1820-ND.
LAMP INCAND T3.25 MINI BAYO 28V - 1829
 Order 'lamp incand t3.25 mini bayo 28v - 1829' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1829JK-ND.
LAMP INCAND T3.25 MINI BAYO 28V - 1864
 Order 'lamp incand t3.25 mini bayo 28v - 1864' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1864JK-ND.
LAMP INCAND T3.25 MINI BAYO 28V - 1873
 Order 'lamp incand t3.25 mini bayo 28v - 1873' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1873JK-ND.
LAMP INCAND T3.25 GL WEDGE 6.3V - 259
 Order 'lamp incand t3.25 gl wedge 6.3v - 259' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 259-ND.
LAMP INCAND T3.25 GL WEDGE 13.5V - 3652
 Order 'lamp incand t3.25 gl wedge 13.5v - 3652' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 3652-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LAMP INCAND T3.25 GLSS WEDGE 28V - 656 Next: LAMP INCAND T3.25 MINI BAY 14.4V - 1813