LAMP INCAND T-2.5 BAYO TELE 48V - 48MB - Optoelectronics
| Digi-Key Part Number | 48MB-ND |
100 |
.60000 |
Extended Price
60.00 |
| Manufacturer Part Number | 48MB | |||
| Description | LAMP INCAND T-2.5 BAYO TELE 48V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 48MB |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 8mm |
| Lead Style | Bayonet |
| Voltage Rating | 48V |
| MSCP (Mean Spherical Candle Power) | 0.7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
48MB 48MB |
48MB Specification Sheet
LAMP INCAND T-2.5 BAYO TELE 48V - 48MB (48MB-ND) - Optoelectronics
Related parts Optoelectronics :LAMP INCAND T-2.5 BAYO TELE 48V - 48MB
Order 'lamp incand t-2.5 bayo tele 48v - 48MB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 48MB-ND.
LAMP INCAND T-2.5 BAYO TELE 24V - 24MB
Order 'lamp incand t-2.5 bayo tele 24v - 24MB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 24MB-ND.
LAMP INCAND T-2.5 BAYO TELE 28V - 28MB
Order 'lamp incand t-2.5 bayo tele 28v - 28MB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 28MB-ND.
LAMP INCAND T-2.5 BAYO TELE 6V - 6MB
Order 'lamp incand t-2.5 bayo tele 6v - 6MB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 6MB-ND.
LAMP INCAND T-2.5 BAAYO TELE 60V - 60MB
Order 'lamp incand t-2.5 baayo tele 60v - 60MB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 60MB-ND.
LAMP INCAND T-2.5 120V - 120MB
Order 'lamp incand t-2.5 120v - 120MB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 120MBJK-ND.
LAMP INCAND T3.25 MINI BAYO 2.5V - 1436
Order 'lamp incand t3.25 mini bayo 2.5v - 1436' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1436JK-ND.
LAMP INCAND T3.25 MINI BAYO 3.2V - 1490
Order 'lamp incand t3.25 mini bayo 3.2v - 1490' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1490JK-ND.
LAMP INCAND STD MINI BAYO G-3.5 - 14
Order 'lamp incand std mini bayo g-3.5 - 14' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 14-ND.
LAMP INCAND T3.25 MINI BAYO 14V - 1815
Order 'lamp incand t3.25 mini bayo 14v - 1815' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1815-ND.
LAMP INCAND T3.25 MINI BAYO 13V - 1816
Order 'lamp incand t3.25 mini bayo 13v - 1816' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1816JK-ND.
LAMP INCAND T3.25 MINI BAYO 24V - 1818
Order 'lamp incand t3.25 mini bayo 24v - 1818' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1818JK-ND.
LAMP INCAND T3.25 MINI BAYO 28V - 1819
Order 'lamp incand t3.25 mini bayo 28v - 1819' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1819-ND.
LAMP INCAND T3.25 MINI BAYO 28V - 1820
Order 'lamp incand t3.25 mini bayo 28v - 1820' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1820-ND.
LAMP INCAND T3.25 MINI BAYO 36V - 1822
Order 'lamp incand t3.25 mini bayo 36v - 1822' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1822JK-ND.
Send this link via E-Mail
Help With This Screen