LAMP INCAND MINI BASE G-4.5 5V - 425 - Optoelectronics
Lamps - Incandescents, Neons Clear 5.0V JKL Components Corp. 425
| Digi-Key Part Number | 425JK-ND |
100 |
.36000 |
Extended Price
36.00 |
| Manufacturer Part Number | 425 | |||
| Description | LAMP INCAND MINI BASE G-4.5 5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Lamps - Incandescents, Neons Clear 5.0V JKL Components Corp. 425
| Technical/Catalog Information | 425 |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 14mm |
| Lead Style | Terminal Screw Type |
| Voltage Rating | 5.0V |
| MSCP (Mean Spherical Candle Power) | 2.3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
425 425 425JK ND 425JKND 425JK |
425 Specification Sheet
LAMP INCAND MINI BASE G-4.5 5V - 425 (425JK-ND) - Optoelectronics
Related parts Lamps - Incandescents, Neons Clear 5.0V JKL Components Corp. 425LAMP INCAND MINI BASE G-4.5 5V - 425
Order 'lamp incand mini base g-4.5 5v - 425' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 425JK-ND.
LAMP INCAND MINI BASE G-4.5 4.9V - 27
Order 'lamp incand mini base g-4.5 4.9v - 27' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 27JK-ND.
LAMP INCAND MINI BAYONET 3.2V - 45
Order 'lamp incand mini bayonet 3.2v - 45' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 45-ND.
LAMP INCAND MINI BASE G4.5 6.15V - 605
Order 'lamp incand mini base g4.5 6.15v - 605' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 605-ND.
LAMP INCAND MINI SCREW BASE 14V - 1487
Order 'lamp incand mini screw base 14v - 1487' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1487-ND.
LAMP INCAND MINI SCREW BASE 28V - 1821
Order 'lamp incand mini screw base 28v - 1821' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1821JK-ND.
LAMP INCAND MINI SCRW BASE 37.5V - 1832
Order 'lamp incand mini scrw base 37.5v - 1832' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 1832JK-ND.
LAMP INCAND MINI SCREW BASE 6.3V - 40
Order 'lamp incand mini screw base 6.3v - 40' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 40JK-ND.
LAMP INCAND MINI SCREW BASE 2.5V - 41
Order 'lamp incand mini screw base 2.5v - 41' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 41JK-ND.
LAMP INCAND MINI SCREW BASE 6.3V - 46
Order 'lamp incand mini screw base 6.3v - 46' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 46-ND.
LAMP INCAND MINI BAY FLASHER 14V - 256
Order 'lamp incand mini bay flasher 14v - 256' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 256-ND.
LAMP INCAND MINI BAYONET 28V - 313
Order 'lamp incand mini bayonet 28v - 313' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 313-ND.
LAMP INCAND 5MM STD BI-PIN 5V - 3149
Order 'lamp incand 5mm std bi-pin 5v - 3149' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 3149JK-ND.
LAMP INCAND MINI BAYONET 6V - 316
Order 'lamp incand mini bayonet 6v - 316' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 316-ND.
LAMP INCAND MINI BAYONET 2.5V - 43
Order 'lamp incand mini bayonet 2.5v - 43' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 43JK-ND.
Options for Lamps - Incandescents, Neons Clear 5.0V JKL Components Corp. 425
Send this link via E-Mail
Help With This Screen
