LAMP CCFL 2.6 X 409MM 6700K RGB - BF26409-31B - Optoelectronics
| Digi-Key Part Number | BF26409-31B-ND |
100 |
12.36000 |
Extended Price
1236.00 |
| Manufacturer Part Number | BF26409-31B | |||
| Description | LAMP CCFL 2.6 X 409MM 6700K RGB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF26409-31B |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Size / Dimension | 2.6mm x 409mm |
| Current | - |
| Output | - |
| Type | - |
| Voltage | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF26409 31B BF2640931B |
BF26409-31B Specification Sheet
LAMP CCFL 2.6 X 409MM 6700K RGB - BF26409-31B (BF26409-31B-ND) - Optoelectronics
Related parts Optoelectronics :LAMP CCFL 2.6 X 409MM 6700K RGB - BF26409-31B
Order 'lamp ccfl 2.6 x 409mm 6700k rgb - BF26409-31B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF26409-31B-ND.
LAMP CCFL 2.6 X 98MM 8400K RGB - BF2698-20B
Order 'lamp ccfl 2.6 x 98mm 8400k rgb - BF2698-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF2698-20B-ND.
LAMP CCFL 4.85 X 275MM 6150K RGB - BF4275-20B
Order 'lamp ccfl 4.85 x 275mm 6150k rgb - BF4275-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF4275-20B-ND.
LAMP CCFL 1300V 2.0MM X 228MM - CF20228-31B
Order 'lamp ccfl 1300v 2.0mm x 228mm - CF20228-31B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1146-ND.
LAMP CCFL 2 X 137MM RGB - BF20137-26B
Order 'lamp ccfl 2 x 137mm rgb - BF20137-26B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF20137-26B-ND.
LAMP CCFL 2 X 185MM RGB - BF20185-25B
Order 'lamp ccfl 2 x 185mm rgb - BF20185-25B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF20185-25B-ND.
LAMP CCFL 400V 3.0 X 25MM - BF325-22B
Order 'lamp ccfl 400v 3.0 x 25mm - BF325-22B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1002-ND.
LAMP CCFL 500V 3.0 X 50MM - BF350-20B
Order 'lamp ccfl 500v 3.0 x 50mm - BF350-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1003-ND.
LAMP CCFL 540V 3.0 X 86MM - BF386-20B
Order 'lamp ccfl 540v 3.0 x 86mm - BF386-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1004-ND.
LAMP CCFL 665V 3.0 X 100MM - BF3100-20B
Order 'lamp ccfl 665v 3.0 x 100mm - BF3100-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1005-ND.
LAMP CCFL 850V 3.0 X 160MM - BF3160-20B
Order 'lamp ccfl 850v 3.0 x 160mm - BF3160-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1006-ND.
LAMP CCFL 1150V 3.0 X 228MM - BF3228-21B
Order 'lamp ccfl 1150v 3.0 x 228mm - BF3228-21B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1007-ND.
LAMP CCFL 1200V 3.0 X 250MM - BF3250-20B
Order 'lamp ccfl 1200v 3.0 x 250mm - BF3250-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1008-ND.
LAMP CCFL 600V 5.6 X 118MM - BF5118-20B
Order 'lamp ccfl 600v 5.6 x 118mm - BF5118-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1009-ND.
LAMP CCFL 850V 5.6 X 200MM - BF5200-20B
Order 'lamp ccfl 850v 5.6 x 200mm - BF5200-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1010-ND.
Send this link via E-Mail
Help With This Screen
