LAMP CCFL 2 X 185MM RGB - BF20185-25B
| Digi-Key Part Number | BF20185-25B-ND |
100 |
7.65000 |
Extended Price
765.00 |
| Manufacturer Part Number | BF20185-25B | |||
| Description | LAMP CCFL 2 X 185MM RGB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF20185-25B |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Diameter | 2.0000 mm [Typ] |
| Length | 185.000 mm [Typ] |
| Voltage | 420.000 V [Typ] |
| Voltage | 1050.000 V [Nom] |
| Current | 5.000 mA rms [Typ] |
| Brightness | 35000 cd/m2 [Typ] |
| Life Expectancy (Time) | 10000 h [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF20185 25B BF2018525B |
LAMP CCFL 2 X 185MM RGB - BF20185-25B (BF20185-25B-ND)
Related parts:LAMP CCFL 2 X 185MM RGB - BF20185-25B
Order 'lamp ccfl 2 x 185mm rgb - BF20185-25B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF20185-25B-ND.
LAMP CCFL 2 X 137MM RGB - BF20137-26B
Order 'lamp ccfl 2 x 137mm rgb - BF20137-26B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF20137-26B-ND.
LAMP CCFL 1700V 2.2MM X 258MM - BF22258-25B
Order 'lamp ccfl 1700v 2.2mm x 258mm - BF22258-25B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1059-ND.
LAMP CCFL 2.6 X 409MM 6700K RGB - BF26409-31B
Order 'lamp ccfl 2.6 x 409mm 6700k rgb - BF26409-31B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF26409-31B-ND.
LAMP CCFL 2.6 X 98MM 8400K RGB - BF2698-20B
Order 'lamp ccfl 2.6 x 98mm 8400k rgb - BF2698-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF2698-20B-ND.
LAMP CCFL 4.85 X 275MM 6150K RGB - BF4275-20B
Order 'lamp ccfl 4.85 x 275mm 6150k rgb - BF4275-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BF4275-20B-ND.
LAMP CCFL 600V 5.6 X 118MM - BF5118-20B
Order 'lamp ccfl 600v 5.6 x 118mm - BF5118-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1009-ND.
LAMP CCFL 850V 5.6 X 200MM - BF5200-20B
Order 'lamp ccfl 850v 5.6 x 200mm - BF5200-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1010-ND.
LAMP CCFL 390V 6.5 X 50MM - BF650-20B
Order 'lamp ccfl 390v 6.5 x 50mm - BF650-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1011-ND.
LAMP CCFL 550V 6.5 X 100MM - BF6100-20B
Order 'lamp ccfl 550v 6.5 x 100mm - BF6100-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1012-ND.
LAMP CCFL 600V 6.5 X 150MM - BF6150-20B
Order 'lamp ccfl 600v 6.5 x 150mm - BF6150-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1013-ND.
LAMP CCFL 650V 6.5 X 178MM - BF6178-20B
Order 'lamp ccfl 650v 6.5 x 178mm - BF6178-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1014-ND.
LAMP CCFL 680V 6.5 X 200MM - BF6200-20B
Order 'lamp ccfl 680v 6.5 x 200mm - BF6200-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1015-ND.
LAMP CCFL 750V 6.5 X 225MM - BF6225-20B
Order 'lamp ccfl 750v 6.5 x 225mm - BF6225-20B' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1016-ND.
LAMP CCFL 850V 6.5 X 262MM - BF6262-20A
Order 'lamp ccfl 850v 6.5 x 262mm - BF6262-20A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1017-ND.
Send this link via E-Mail
Help With This Screen