OUTLET KIT BACK PANEL FOR UPS - SUPDM13
| Digi-Key Part Number | SUPDM13-ND |
1 |
257.00000 |
Extended Price
257.00 |
| Manufacturer Part Number | SUPDM13 | |||
| Description | OUTLET KIT BACK PANEL FOR UPS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SUPDM13 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SUPDM13 SUPDM13 |
OUTLET KIT BACK PANEL FOR UPS - SUPDM13 (SUPDM13-ND)
Related parts :OUTLET KIT BACK PANEL FOR UPS - SUPDM13
Order 'outlet kit back panel for ups - SUPDM13' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SUPDM13-ND.
OUTLET KIT BACK PANEL FOR UPS - SUPDM12
Order 'outlet kit back panel for ups - SUPDM12' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SUPDM12-ND.
OUTLET KIT SPLITTER 10FT FOR UPS - SUPDM11
Order 'outlet kit splitter 10ft for ups - SUPDM11' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SUPDM11-ND.
KIT BLANK PANEL 19" 1U 2U 4U 8U - SR218
Order 'kit blank panel 19" 1u 2u 4u 8u - SR218' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SR218-ND.
KIT BRACKET WALLMOUNT FOR UPS - 2POSTRMKITWM
Order 'kit bracket wallmount for ups - 2POSTRMKITWM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number 2POSTRMKITWM-ND.
UPS BACKUP 300W 450V 4 OUTLET - PS450
Order 'ups backup 300w 450v 4 outlet - PS450' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL141-ND.
UPS BACKUP 500W 700VA 4 OUTLET - PS700
Order 'ups backup 500w 700va 4 outlet - PS700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL142-ND.
UPS BACKUP 700W 1050VA 6 OUTLET - PS1000
Order 'ups backup 700w 1050va 6 outlet - PS1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL143-ND.
UPS BACKUP 800W 1200VA 6 OUTLET - MPS1400
Order 'ups backup 800w 1200va 6 outlet - MPS1400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL144-ND.
UPS BACKUP 1300W 2000VA 6 OUTLET - MPS2000
Order 'ups backup 1300w 2000va 6 outlet - MPS2000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL145-ND.
UPS 1500VA 980W 6OUT W/SOFTWARE - SMART1500XL
Order 'ups 1500va 980w 6out w/software - SMART1500XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500XL-ND.
UPS SMARTPRO 2.2KVA 1600W 10OUT - SMART2200VSXL
Order 'ups smartpro 2.2kva 1600w 10out - SMART2200VSXL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART2200VSXL-ND.
UPS 2600VA 2100W 9OUT RKMT/TOWER - SMART2600RM2U
Order 'ups 2600va 2100w 9out rkmt/tower - SMART2600RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART2600RM2U-ND.
UPS SMARTPRO 3.0KVA 2250W 10OUT - SMART3000VS
Order 'ups smartpro 3.0kva 2250w 10out - SMART3000VS' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART3000VS-ND.
UPS 5KVA 4000W 14OUT RKMNT W/BAT - SMART5000RT3UXL
Order 'ups 5kva 4000w 14out rkmnt w/bat - SMART5000RT3UXL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART5000RT3UXL-ND.
Send this link via E-Mail
Help With This Screen