Tripp Lite Up System Line Protection, Backup SU10K3/1X
UPS 10KVA 8KW 220V 3-PHASE TOWER - SU10K3/1X
| Digi-Key Part Number | SU10K3/1X-ND |
1 |
5784.99000 |
Extended Price
5784.99 |
| Manufacturer Part Number | SU10K3/1X | |||
| Description | UPS 10KVA 8KW 220V 3-PHASE TOWER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SU10K3/1X |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | * |
| AC Outlets | - |
| Voltage - Input | 220, 230 or 240V / 15A (3 phase) |
| Voltage - Output per Connector | 220, 230, 240V (3 phase) |
| Media Lines Protected | - |
| Backup Time - Max Load | 6 minutes |
| Power - Rated | 10kVA / 8000W |
| Features | - |
| Size | * |
| Weight | 102 lbs (46kg) |
| AC Input Connector | Hardwire |
| AC Output Connector | Hardwire |
| Cord Length | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SU10K3 1X SU10K31X |
SU10K3/1X Specification Sheet
UPS 10KVA 8KW 220V 3-PHASE TOWER - SU10K3/1X (SU10K3/1X-ND)
Related parts Tripp Lite Up System Line Protection, Backup SU10K3/1XTripp Lite Up System Line Protection, Backup SU10K3/1X
Order 'ups 10kva 8kw 220v 3-phase tower - SU10K3/1X' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10K3/1X-ND.
Tripp Lite Up System Line Protection, Backup SU20K3/3X
Order 'ups 20kva 16kw 220v 3-phase towr - SU20K3/3X' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU20K3/3X-ND.
Tripp Lite Up System Line Protection, Backup SU30K3/3X
Order 'ups 30kva 24kw 220v 3-phase towr - SU30K3/3X' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU30K3/3X-ND.
STMicroelectronics Energy Metering Integrated Circuit (ics) 3 Phase Cut Tape (CT) 6mA 3.17 V ~ 5.5 V STPMC1BTR
Order 'ic energy meter 3 phase 20tssop - STPMC1BTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9071-1-ND.
STMicroelectronics Energy Metering Integrated Circuit (ics) 3 Phase Tape & Reel (TR) 6mA 3.17 V ~ 5.5 V STPMC1BTR
Order 'ic energy meter 3 phase 20tssop - STPMC1BTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-9071-2-ND.
Specialized TRANSDUCR AC 0-5 VDC OUT 3 PHASE - CR6230-500-5
Order 'transducr ac 0-5 vdc out 3 phase - CR6230-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6230-500-5-ND.
Specialized TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6240-500-5
Order 'transducer ac 4-20ma out 3 phase - CR6240-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6240-500-5-ND.
Specialized TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6260-500-5
Order 'transducer ac 4-20ma out 3 phase - CR6260-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6260-500-5-ND.
Specialized TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6240-500-20
Order 'transducer ac 4-20ma out 3 phase - CR6240-500-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6240-500-20-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 16A 1200V IXYS Chassis Mount VVZ24-12I01
Order 'bridge rect 3 phase 1200v 27a - VVZ24-12I01' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VVZ24-12I01-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product - 1200V IXYS Chassis Mount VVZB120-12IO2
Order '3-phase bridge rect 1600v 120a - VVZB120-12IO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VVZB120-12IO2-ND.
Rohm Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 1.3A 4.25 V ~ 5.5 V BA6840BFS-E2
Order 'ic motor dvr 3-phase ssop-a20 tr - BA6840BFS-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6840BFS-E2-ND.
Rohm Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 700mA 4.25 V ~ 5.5 V BA6849FP-Y
Order 'ic dvr motor 3-phase 28-hsop tr - BA6849FP-Y' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA6849FP-Y-ND.
Intersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Tube - 7 V ~ 15 V HIP4083AP
Order 'ic driver 300ma 3-phase 16-pdip - HIP4083AP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4083AP-ND.
Intersil Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tube 500mA 7 V ~ 15 V HIP4086AB
Order 'ic driver 3-phase fet 24-soic - HIP4086AB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP4086AB-ND.
Options for Tripp Lite Up System Line Protection, Backup SU10K3/1X
Send this link via E-Mail
Help With This Screen
