UPS 10KVA 8000W 30OUT RACK MOUNT - SU10000RT3U2TF - Line Protection, Backups
| Digi-Key Part Number | SU10000RT3U2TF-ND |
1 |
7349.00000 |
Extended Price
7349.00 |
| Manufacturer Part Number | SU10000RT3U2TF | |||
| Description | UPS 10KVA 8000W 30OUT RACK MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SU10000RT3U2TF |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | * |
| AC Outlets | 30 (UPS) |
| Voltage - Input | 208V / 44.9A |
| Voltage - Output per Connector | 208, 120V |
| Media Lines Protected | - |
| Backup Time - Max Load | 4 minutes |
| Power - Rated | 10kVA / 8000W |
| Features | - |
| Size | * |
| Weight | 55 lbs (24.95kg) |
| AC Input Connector | Hardwire |
| AC Output Connector | 2 NEMA L6-30R, 4 NEMA L6-20R and 24 NEMA5-15/20R |
| Cord Length | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SU10000RT3U2TF SU10000RT3U2TF |
SU10000RT3U2TF Specification Sheet
UPS 10KVA 8000W 30OUT RACK MOUNT - SU10000RT3U2TF (SU10000RT3U2TF-ND) - Line Protection, Backups
Related parts Line Protection, Backups :UPS 10KVA 8000W 30OUT RACK MOUNT - SU10000RT3U2TF
Order 'ups 10kva 8000w 30out rack mount - SU10000RT3U2TF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10000RT3U2TF-ND.
UPS 10KVA 8000W 6OUT RACK MOUNT - SU10000RT3U
Order 'ups 10kva 8000w 6out rack mount - SU10000RT3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10000RT3U-ND.
UPS 3KVA 2250W 9OUT RACK MOUNT - SMART3000RM2U
Order 'ups 3kva 2250w 9out rack mount - SMART3000RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL239-ND.
UPS 1KVA 640W 6OUT RACK MOUNT - SMART1000RM1U
Order 'ups 1kva 640w 6out rack mount - SMART1000RM1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL243-ND.
UPS 1KVA 700W 6OUT RACK MOUNT - SMART1000RM2U
Order 'ups 1kva 700w 6out rack mount - SMART1000RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1000RM2U-ND.
UPS 7.5KVA 6000W 6OUT RACK MOUNT - SU7500RT3U
Order 'ups 7.5kva 6000w 6out rack mount - SU7500RT3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU7500RT3U-ND.
UPS 750VA 600W 6OUT RACK MOUNT - SU750RTXL2U
Order 'ups 750va 600w 6out rack mount - SU750RTXL2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU750RTXL2U-ND.
UPS 1000VA 700W 6OUT RACK/TOWER - SM1000RMNAFTA
Order 'ups 1000va 700w 6out rack/tower - SM1000RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1000RMNAFTA-ND.
UPS 1500VA 1000W 8OUT RACK/TOWER - SM1500RMNAFTA
Order 'ups 1500va 1000w 8out rack/tower - SM1500RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1500RMNAFTA-ND.
UPS 2200VA 1600W 8OUT RACK/TOWER - SM2200RMNAFTA
Order 'ups 2200va 1600w 8out rack/tower - SM2200RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM2200RMNAFTA-ND.
UPS 3000VA 2250W 9OUT RACK/TOWER - SM3000RMNAFTA
Order 'ups 3000va 2250w 9out rack/tower - SM3000RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM3000RMNAFTA-ND.
UPS 1.5KVA 1000W 8OUT RACK MOUNT - SMART1500RM2U
Order 'ups 1.5kva 1000w 8out rack mount - SMART1500RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500RM2U-ND.
UPS 5KVA 3750W 11OUT RACK MOUNT - SMART5000XFMRXL
Order 'ups 5kva 3750w 11out rack mount - SMART5000XFMRXL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART5000XFMRXL-ND.
UPS 10KVA 8KW 220V 3-PHASE TOWER - SU10K3/1X
Order 'ups 10kva 8kw 220v 3-phase tower - SU10K3/1X' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10K3/1X-ND.
UPS 3KVA 2400W 8OUT RACK MOUNT - SU3000RTXL3UHV
Order 'ups 3kva 2400w 8out rack mount - SU3000RTXL3UHV' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU3000RTXL3UHV-ND.
Send this link via E-Mail
Help With This Screen
