UPS 1050VA 650W 8OUT USB - SMART1050SLT
| Digi-Key Part Number | SMART1050SLT-ND |
1 |
411.00000 |
Extended Price
411.00 |
| Manufacturer Part Number | SMART1050SLT | |||
| Description | UPS 1050VA 650W 8OUT USB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMART1050SLT |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | * |
| AC Outlets | 8 (UPS) |
| Voltage - Input | 120V / 15A |
| Voltage - Output per Connector | 120V |
| Media Lines Protected | 1 - RJ11 Line |
| Backup Time - Max Load | 7 minutes |
| Power - Rated | 1.05kVA / 650W |
| Features | DB9 and USB Cable |
| Size | * |
| Weight | 36 lbs (16.33kg) |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Cord Length | 6' (1.83m) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMART1050SLT SMART1050SLT |
SMART1050SLT Specification Sheet
UPS 1050VA 650W 8OUT USB - SMART1050SLT (SMART1050SLT-ND)
Related parts :UPS 1050VA 650W 8OUT USB - SMART1050SLT
Order 'ups 1050va 650w 8out usb - SMART1050SLT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1050SLT-ND.
UPS 1500VA 940W 8OUT USB RJ/11 - OMNIVS1500
Order 'ups 1500va 940w 8out usb rj/11 - OMNIVS1500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNIVS1500-ND.
UPS 1500VA 900W 8OUT USB - SMART1500SLT
Order 'ups 1500va 900w 8out usb - SMART1500SLT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500SLT-ND.
UPS 550VA 300W 8OUT USB RJ/11 - AVR550U
Order 'ups 550va 300w 8out usb rj/11 - AVR550U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL371-ND.
UPS 1500VA 1000W 8OUT W/SOFTWARE - SMART1500RMXL2UA
Order 'ups 1500va 1000w 8out w/software - SMART1500RMXL2UA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL308-ND.
UPS 1000VA 700W 6OUT USB TOWER - OMNI1000ISO
Order 'ups 1000va 700w 6out usb tower - OMNI1000ISO' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNI1000ISO-ND.
UPS 500VA 300W 6OUT USB TOWER - OMNI500ISO
Order 'ups 500va 300w 6out usb tower - OMNI500ISO' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNI500ISO-ND.
UPS 750VA 500W 6OUT USB TOWER - OMNI750ISO
Order 'ups 750va 500w 6out usb tower - OMNI750ISO' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNI750ISO-ND.
UPS 550VA 300W 6OUT USB W/SOFTWR - SMART550USBWD
Order 'ups 550va 300w 6out usb w/softwr - SMART550USBWD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART550USBWD-ND.
UPS 750VA 450W 6OUT USB RJ/11 - SMART750USB
Order 'ups 750va 450w 6out usb rj/11 - SMART750USB' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART750USB-ND.
UPS 500VA 300W 6OUT USB RS232 1U - SMX500RT1U
Order 'ups 500va 300w 6out usb rs232 1u - SMX500RT1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMX500RT1U-ND.
UPS 750VA 600W 6OUT USB - SU750XL
Order 'ups 750va 600w 6out usb - SU750XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU750XL-ND.
UPS 1500VA 940W 8OUT TOWER - OMNI1500XLNAFTA
Order 'ups 1500va 940w 8out tower - OMNI1500XLNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNI1500XLNAFTA-ND.
UPS 1050VA 705W 6OUT TOWER - SM1050NAFTA
Order 'ups 1050va 705w 6out tower - SM1050NAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1050NAFTA-ND.
UPS 1500VA 1000W 8OUT RACK/TOWER - SM1500RMNAFTA
Order 'ups 1500va 1000w 8out rack/tower - SM1500RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1500RMNAFTA-ND.
Send this link via E-Mail
Help With This Screen
