UPS 350VA 180W 6OUT LOW PROF - BC350 - Line Protection, Backups
| Digi-Key Part Number | BC350-ND |
1 |
41.11000 |
Extended Price
41.11 |
| Manufacturer Part Number | BC350 | |||
| Description | UPS 350VA 180W 6OUT LOW PROF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC350 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | * |
| AC Outlets | 6 (3 UPS, 3 Surge Only) |
| Voltage - Input | 120V / 15A |
| Voltage - Output per Connector | 120V |
| Media Lines Protected | - |
| Backup Time - Max Load | 2.5 minutes |
| Power - Rated | 350VA / 180W |
| Features | - |
| Size | * |
| Weight | 7.7 lbs (3.5kg) |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Cord Length | 6' (1.83m) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC350 BC350 |
BC350 Specification Sheet
UPS 350VA 180W 6OUT LOW PROF - BC350 (BC350-ND) - Line Protection, Backups
Related parts Line Protection, Backups :UPS 350VA 180W 6OUT LOW PROF - BC350
Order 'ups 350va 180w 6out low prof - BC350' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number BC350-ND.
UPS 350VA 180W 120V 6OUT W/RJ11 - INTERNET350
Order 'ups 350va 180w 120v 6out w/rj11 - INTERNET350' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL235-ND.
UPS 350VA 180W 120V 6OUT W/RJ11 - INTERNET350SER
Order 'ups 350va 180w 120v 6out w/rj11 - INTERNET350SER' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL302-ND.
UPS 350VA 180W 120V 8OUT W/RJ11 - INTERNET350U
Order 'ups 350va 180w 120v 8out w/rj11 - INTERNET350U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL303-ND.
UPS 1500VA 980W 6OUT W/SOFTWARE - SMART1500XL
Order 'ups 1500va 980w 6out w/software - SMART1500XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500XL-ND.
UPS 700VA 450W 6OUT W/SOFTWARE - SMART700
Order 'ups 700va 450w 6out w/software - SMART700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL158-ND.
UPS 1050VA 680W 6OUT W/SOFTWARE - SMART1050
Order 'ups 1050va 680w 6out w/software - SMART1050' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL159-ND.
UPS 1400VA 940W 6OUT W/SOFTWARE - SMART1400
Order 'ups 1400va 940w 6out w/software - SMART1400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL160-ND.
UPS 1050VA 680W 6OUT W/SOFTWARE - OMNISMART1050
Order 'ups 1050va 680w 6out w/software - OMNISMART1050' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL170-ND.
UPS 1400VA 940W 6OUT W/SOFTWARE - OMNISMART1400
Order 'ups 1400va 940w 6out w/software - OMNISMART1400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL171-ND.
UPS 300VA 180W 3OUT W/SOFTWARE - OMNISMART300
Order 'ups 300va 180w 3out w/software - OMNISMART300' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL204-ND.
UPS 700VA 450W 6OUT 2/RJ11 - SMART700USB
Order 'ups 700va 450w 6out 2/rj11 - SMART700USB' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL224-ND.
UPS 700VA 450W 6OUT RACK MOUNT - SMART700RM1U
Order 'ups 700va 450w 6out rack mount - SMART700RM1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL242-ND.
UPS 1KVA 640W 6OUT RACK MOUNT - SMART1000RM1U
Order 'ups 1kva 640w 6out rack mount - SMART1000RM1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL243-ND.
UPS 1050VA 680W 6OUT W/SOFTWARE - SMART1050XL
Order 'ups 1050va 680w 6out w/software - SMART1050XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL245-ND.
Send this link via E-Mail
Help With This Screen