POWER STRIP 6OUT 15'CORD METAL - TLM615NC20 - Line Protection, Backups
| Digi-Key Part Number | TLM615NC20-ND |
1 |
139.99000 |
Extended Price
139.99 |
| Manufacturer Part Number | TLM615NC20 | |||
| Description | POWER STRIP 6OUT 15'CORD METAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLM615NC20 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| AC Outlets | 6 |
| Cord Length | 15' (4.57m) |
| Voltage - Input | 120VAC |
| Mounting Type | Bench, Floor, Wall |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15/20R |
| Features | On-Off Switch |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLM615NC20 TLM615NC20 |
TLM615NC20 Specification Sheet
POWER STRIP 6OUT 15'CORD METAL - TLM615NC20 (TLM615NC20-ND) - Line Protection, Backups
Related parts Line Protection, Backups :POWER STRIP 6OUT 15'CORD METAL - TLM615NC20
Order 'power strip 6out 15'cord metal - TLM615NC20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM615NC20-ND.
POWER STRIP 6OUT 15'CORD METAL - TLM615NC
Order 'power strip 6out 15'cord metal - TLM615NC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM615NC-ND.
POWER STRIP 6OUT 15'CORD METAL - TLM615NCRA
Order 'power strip 6out 15'cord metal - TLM615NCRA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM615NCRA-ND.
POWER STRIP 6OUT 15'CORD RACK - RS-0615-R
Order 'power strip 6out 15'cord rack - RS-0615-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-R-ND.
POWER STRIP 10OUT 15'CORD METAL - TLM1015NC
Order 'power strip 10out 15'cord metal - TLM1015NC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM1015NC-ND.
POWER STRIP 6OUT 6'CORD METAL - TLM606NC
Order 'power strip 6out 6'cord metal - TLM606NC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM606NC-ND.
POWER STRIP 9OUT 15'CORD METAL - TLM915NC
Order 'power strip 9out 15'cord metal - TLM915NC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM915NC-ND.
POWER STRIP 6OUT 15'CORD - TLM615SA
Order 'power strip 6out 15'cord - TLM615SA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM615SA-ND.
POWER STRIP 18OUT 15'CORD RACK - PDU1230
Order 'power strip 18out 15'cord rack - PDU1230' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDU1230-ND.
POWER STRIP 14OUT 15'CORD 24" - PDU1415
Order 'power strip 14out 15'cord 24" - PDU1415' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDU1415-ND.
POWER STRIP 14OUT 15'CORD 24" - PDU1420T
Order 'power strip 14out 15'cord 24" - PDU1420T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDU1420T-ND.
POWER STRIP 24OUT 15'CORD 72" - PS7224-20
Order 'power strip 24out 15'cord 72" - PS7224-20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS7224-20-ND.
POWER STRIP 24OUT 15'CORD 72" - PS7224-20T
Order 'power strip 24out 15'cord 72" - PS7224-20T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS7224-20T-ND.
POWER STRIP 12OUT 15'CORD RACK - RS-1215-20T
Order 'power strip 12out 15'cord rack - RS-1215-20T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-1215-20T-ND.
POWER STRIP 3OUT 6'CORD METAL - TLM306NC
Order 'power strip 3out 6'cord metal - TLM306NC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM306NC-ND.
Send this link via E-Mail
Help With This Screen