POWER STRIP 6OUT 6'CORD METAL - TLM606NC
| Digi-Key Part Number | TLM606NC-ND |
1 |
39.99000 |
Extended Price
39.99 |
| Manufacturer Part Number | TLM606NC | |||
| Description | POWER STRIP 6OUT 6'CORD METAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLM606NC |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| AC Outlets | 6 |
| Cord Length | 6' (1.83m) |
| Voltage - Input | 120VAC |
| Mounting Type | Bench, Floor, Wall |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Features | On-Off Switch |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLM606NC TLM606NC |
TLM606NC Specification Sheet
POWER STRIP 6OUT 6'CORD METAL - TLM606NC (TLM606NC-ND)
Related parts :POWER STRIP 6OUT 6'CORD METAL - TLM606NC
Order 'power strip 6out 6'cord metal - TLM606NC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM606NC-ND.
POWER STRIP 3OUT 6'CORD METAL - TLM306NC
Order 'power strip 3out 6'cord metal - TLM306NC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM306NC-ND.
POWER STRIP 4OUT 6'CORD METAL - TLM406NC
Order 'power strip 4out 6'cord metal - TLM406NC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM406NC-ND.
POWER STRIP 6OUT 15'CORD METAL - TLM615NC20
Order 'power strip 6out 15'cord metal - TLM615NC20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM615NC20-ND.
POWER STRIP 6OUT 15'CORD METAL - TLM615NC
Order 'power strip 6out 15'cord metal - TLM615NC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM615NC-ND.
POWER STRIP 6OUT 15'CORD METAL - TLM615NCRA
Order 'power strip 6out 15'cord metal - TLM615NCRA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM615NCRA-ND.
POWER STRIP 6OUT 6'CORD - TLM626NS
Order 'power strip 6out 6'cord - TLM626NS' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM626NS-ND.
POWER STRIP 6OUT 6'CORD - TLM626SA
Order 'power strip 6out 6'cord - TLM626SA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM626SA-ND.
POWER STRIP 6OUT 15'CORD RACK - RS-0615-R
Order 'power strip 6out 15'cord rack - RS-0615-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-R-ND.
POWER STRIP 10OUT 15'CORD METAL - TLM1015NC
Order 'power strip 10out 15'cord metal - TLM1015NC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM1015NC-ND.
POWER STRIP 9OUT 15'CORD METAL - TLM915NC
Order 'power strip 9out 15'cord metal - TLM915NC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM915NC-ND.
POWER STRIP 6OUT 9'CORD - TLM609GF
Order 'power strip 6out 9'cord - TLM609GF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM609GF-ND.
POWER STRIP 6OUT 9'CORD - TLM609NS
Order 'power strip 6out 9'cord - TLM609NS' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM609NS-ND.
POWER STRIP 6OUT 9'CORD - TLM609SA
Order 'power strip 6out 9'cord - TLM609SA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM609SA-ND.
POWER STRIP 6OUT 15'CORD - TLM615SA
Order 'power strip 6out 15'cord - TLM615SA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM615SA-ND.
Send this link via E-Mail
Help With This Screen