POWER STRIP 14OUT 10'CORD RACK - PDUNV - Line Protection, Backups
| Digi-Key Part Number | PDUNV-ND |
1 |
305.00000 |
Extended Price
305.00 |
| Manufacturer Part Number | PDUNV | |||
| Description | POWER STRIP 14OUT 10'CORD RACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PDUNV |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| AC Outlets | 14 |
| Cord Length | 10' (3.05m) |
| Voltage - Input | 100 ~ 250VAC |
| Mounting Type | Bench, Rack, Wall |
| AC Input Connector | IEC 320-C19 |
| AC Output Connector | IEC 320-C13, IEC 320-C19 |
| Features | Pack of 5 IEC 320 C19 Input Adapters included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PDUNV PDUNV |
PDUNV Specification Sheet
POWER STRIP 14OUT 10'CORD RACK - PDUNV (PDUNV-ND) - Line Protection, Backups
Related parts Line Protection, Backups :POWER STRIP 14OUT 10'CORD RACK - PDUNV
Order 'power strip 14out 10'cord rack - PDUNV' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDUNV-ND.
POWER STRIP 18OUT 15'CORD RACK - PDU1230
Order 'power strip 18out 15'cord rack - PDU1230' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDU1230-ND.
POWER STRIP 14OUT 15'CORD 24" - PDU1415
Order 'power strip 14out 15'cord 24" - PDU1415' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDU1415-ND.
POWER STRIP 14OUT 15'CORD 24" - PDU1420T
Order 'power strip 14out 15'cord 24" - PDU1420T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDU1420T-ND.
POWER STRIP 40OUT 10'CORDS 65" - PDU40TDUAL
Order 'power strip 40out 10'cords 65" - PDU40TDUAL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDU40TDUAL-ND.
POWER STRIP 6OUT 15'CORD RACK - RS-0615-R
Order 'power strip 6out 15'cord rack - RS-0615-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-R-ND.
POWER STRIP 12OUT 15'CORD RACK - RS-1215-20T
Order 'power strip 12out 15'cord rack - RS-1215-20T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-1215-20T-ND.
POWER STRIP 48" 16OUT RACK MOUNT - SS7415-15
Order 'power strip 48" 16out rack mount - SS7415-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL274-ND.
POWER STRIP 15A 6OUT 19" RACK - RS-0615-F
Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
POWER STRIP 15A 12 OUT RACK MNT - PDU1215
Order 'power strip 15a 12 out rack mnt - PDU1215' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL267-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220
Order 'power strip 20a 13 out rack mnt - PDU1220' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL268-ND.
POWER STRIP 30A 24 OUT RACK MNT - PDU2430
Order 'power strip 30a 24 out rack mnt - PDU2430' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL269-ND.
POWER STRIP 16A 14OUT IEC RK MNT - PDU12IEC
Order 'power strip 16a 14out iec rk mnt - PDU12IEC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL270-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220T
Order 'power strip 20a 13 out rack mnt - PDU1220T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL297-ND.
POWER STRIP 20A 8 OUT RACK MNT - PDU6K
Order 'power strip 20a 8 out rack mnt - PDU6K' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL298-ND.
Send this link via E-Mail
Help With This Screen