LINE CONDITIONER 600W 3OUT - LR604 - Line Protection, Backups
| Digi-Key Part Number | LR604-ND |
1 |
159.00000 |
Extended Price
159.00 |
| Manufacturer Part Number | LR604 | |||
| Description | LINE CONDITIONER 600W 3OUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LR604 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Voltage - Input | 182 ~ 283VAC |
| Voltage - Output | 230VAC |
| Power - Output | 600W |
| AC Outlets | 3 |
| Size | 4.80" L x 5.50" W x 5.25" H (122mm x 140mm x 133mm) |
| Features | Surge, Noise Suppression |
| Weight | 4.8 lbs (2.18kg) |
| Type | Line Conditioner |
| AC Output Connector | IEC 320-C13 |
| Voltage Input Connector | IEC320-C14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LR604 LR604 |
LR604 Specification Sheet
LINE CONDITIONER 600W 3OUT - LR604 (LR604-ND) - Line Protection, Backups
Related parts Line Protection, Backups :LINE CONDITIONER 600W 3OUT - LR604
Order 'line conditioner 600w 3out - LR604' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR604-ND.
LINE CONDITIONER 600W 6OUT 3-LED - LS606M
Order 'line conditioner 600w 6out 3-led - LS606M' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL283-ND.
LINE CONDITIONER 600W 4OUT - LS604WM
Order 'line conditioner 600w 4out - LS604WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LS604WM-ND.
LINE CONDITIONER 1200W 4OUTLET - LC1200
Order 'line conditioner 1200w 4outlet - LC1200' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL013-ND.
LINE CONDITIONER 1800W 6OUTLET - LC1800
Order 'line conditioner 1800w 6outlet - LC1800' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL014-ND.
LINE CONDITIONER 2400W 6OUTLET - LC2400
Order 'line conditioner 2400w 6outlet - LC2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL044-ND.
LINE CONDITIONER 1200W 4OUT - LC1200WM
Order 'line conditioner 1200w 4out - LC1200WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LC1200WM-ND.
LINE CONDITIONER 1000W 4OUT - LR1000
Order 'line conditioner 1000w 4out - LR1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR1000-ND.
LINE COND 2400W 14OUT RACK MOUNT - LCR2400
Order 'line cond 2400w 14out rack mount - LCR2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL028-ND.
INVERTER 600W 12VDC 3OUT - PV600
Order 'inverter 600w 12vdc 3out - PV600' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PV600-ND.
UPS 300VA 180W 3OUT W/SOFTWARE - OMNISMART300
Order 'ups 300va 180w 3out w/software - OMNISMART300' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL204-ND.
UPS 750VA 600W 6OUT RACK MOUNT - SU750RTXL2U
Order 'ups 750va 600w 6out rack mount - SU750RTXL2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU750RTXL2U-ND.
UPS 750VA 600W 6OUT USB - SU750XL
Order 'ups 750va 600w 6out usb - SU750XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU750XL-ND.
UPS 300VA 180W 3OUT TOWER - OMNI300NAFTA
Order 'ups 300va 180w 3out tower - OMNI300NAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNI300NAFTA-ND.
INVERTER 375W 12VDC 2OUT CIGPLUG - PV375
Order 'inverter 375w 12vdc 2out cigplug - PV375' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL296-ND.
Send this link via E-Mail
Help With This Screen
