Keywords:





LINE CONDITIONER 1000W 4OUT - LR1000 - Line Protection, Backups

Digi-Key Part Number LR1000-ND
Price Break
1
Unit Price
209.00000
Extended Price
209.00
Manufacturer Part NumberLR1000
DescriptionLINE CONDITIONER 1000W 4OUT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLR1000
VendorTripp Lite
CategoryLine Protection, Backups
Voltage - Input174 ~ 280VAC
Voltage - Output230VAC
Power - Output1000W
AC Outlets4
Size6.75" L x 5.75" W x 6.75" H (171.5mm x 146.1mm x 171.5mm)
FeaturesSurge, Noise Suppression
Weight9 lbs (4.08kg)
TypeLine Conditioner
AC Output ConnectorMultiple Types
Voltage Input ConnectorIEC320-C14
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LR1000
LR1000

LR1000 Specification Sheet

Image of LINE CONDITIONER 1000W 4OUT - LR1000

LINE CONDITIONER 1000W 4OUT - LR1000 (LR1000-ND) - Line Protection, Backups

Related parts Line Protection, Backups :
LINE CONDITIONER 1000W 4OUT - LR1000
 Order 'line conditioner 1000w 4out - LR1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR1000-ND.
LINE CONDITIONER 1200W 4OUT - LC1200WM
 Order 'line conditioner 1200w 4out - LC1200WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LC1200WM-ND.
LINE CONDITIONER 600W 4OUT - LS604WM
 Order 'line conditioner 600w 4out - LS604WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LS604WM-ND.
LINE CONDITIONER 1200W 4OUTLET - LC1200
 Order 'line conditioner 1200w 4outlet - LC1200' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL013-ND.
LINE CONDITIONER 1800W 6OUTLET - LC1800
 Order 'line conditioner 1800w 6outlet - LC1800' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL014-ND.
LINE CONDITIONER 2400W 6OUTLET - LC2400
 Order 'line conditioner 2400w 6outlet - LC2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL044-ND.
LINE CONDITIONER 600W 6OUT 3-LED - LS606M
 Order 'line conditioner 600w 6out 3-led - LS606M' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL283-ND.
LINE CONDITIONER 600W 3OUT - LR604
 Order 'line conditioner 600w 3out - LR604' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR604-ND.
LINE COND 2400W 14OUT RACK MOUNT - LCR2400
 Order 'line cond 2400w 14out rack mount - LCR2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL028-ND.
TRANSFORMER ISOLATION 1000W - IS1000
 Order 'transformer isolation 1000w - IS1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number IS1000-ND.
TRANSF ISO 1000W 4OUT HOSP GRADE - IS1000HG
 Order 'transf iso 1000w 4out hosp grade - IS1000HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL255-ND.
TRANSFORMER ISOLATION 250W - IS250
 Order 'transformer isolation 250w - IS250' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number IS250-ND.
TRANSFORMER ISOLATION 500W - IS500
 Order 'transformer isolation 500w - IS500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number IS500-ND.
INVERTER 1000W 12VDC 4 OUTLET - PV1000HF
 Order 'inverter 1000w 12vdc 4 outlet - PV1000HF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL225-ND.
SURGE SUPPR 4OUT 6'CORD W/RJ11 - ISOTEL
 Order 'surge suppr 4out 6'cord w/rj11 - ISOTEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL009-ND.

Send this link via E-Mail
Help With This Screen

LINE CONDITIONER 1000W 4OUT - LR1000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LINE COND 2400W 14OUT RACK MOUNT - LCR2400 Next: LINE CONDITIONER 1200W 4OUT - LC1200WM
LINE CONDITIONER 1000W 4OUT - LR1000