Keywords:





Tripp Lite Line Conditioner Line Protection, Backup LC1200WM

LINE CONDITIONER 1200W 4OUT - LC1200WM - Line Protection, Backups

Digi-Key Part Number LC1200WM-ND
Price Break
1
Unit Price
255.00000
Extended Price
255.00
Manufacturer Part NumberLC1200WM
DescriptionLINE CONDITIONER 1200W 4OUT
Quantity Available Non-Stock
All prices are in USD

Purchase Tripp Lite Line Conditioner Line Protection, Backup LC1200WM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tripp Lite Line Conditioner Line Protection, Backup LC1200WM
Technical/Catalog InformationLC1200WM
VendorTripp Lite
CategoryLine Protection, Backups
Voltage - Input87 ~ 140VAC
Voltage - Output120VAC
Power - Output1200W
AC Outlets4
Size7.25" L x 5.00" W x 5.00" H (184mm x 127mm x 127mm)
FeaturesSurge, Noise Suppression
Weight16 lbs (7.26kg)
TypeLine Conditioner
AC Output ConnectorNEMA 5-15R
Voltage Input ConnectorNEMA 5-15P on 6' Cable
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LC1200WM
LC1200WM


Image of LINE CONDITIONER 1200W 4OUT - LC1200WM

LINE CONDITIONER 1200W 4OUT - LC1200WM (LC1200WM-ND) - Line Protection, Backups

Related parts Tripp Lite Line Conditioner Line Protection, Backup LC1200WM
Tripp Lite Line Conditioner Line Protection, Backup LC1200WM
 Order 'line conditioner 1200w 4out - LC1200WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LC1200WM-ND.
Tripp Lite Line Conditioner Line Protection, Backup LC1200
 Order 'line conditioner 1200w 4outlet - LC1200' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL013-ND.
Tripp Lite Line Conditioner Line Protection, Backup LR1000
 Order 'line conditioner 1000w 4out - LR1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR1000-ND.
Tripp Lite Line Conditioner Line Protection, Backup LS604WM
 Order 'line conditioner 600w 4out - LS604WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LS604WM-ND.
Tripp Lite Line Conditioner Line Protection, Backup LC1800
 Order 'line conditioner 1800w 6outlet - LC1800' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL014-ND.
Tripp Lite Line Conditioner Line Protection, Backup LC2400
 Order 'line conditioner 2400w 6outlet - LC2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL044-ND.
Tripp Lite Line Conditioner Line Protection, Backup LS606M
 Order 'line conditioner 600w 6out 3-led - LS606M' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL283-ND.
Tripp Lite Line Conditioner Line Protection, Backup LR604
 Order 'line conditioner 600w 3out - LR604' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR604-ND.
Tripp Lite Line Conditioner Line Protection, Backup LCR2400
 Order 'line cond 2400w 14out rack mount - LCR2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL028-ND.
Tripp Lite Up System Line Protection, Backup SU1500RMNAFTA
 Order 'ups trueonline 1.5kva 1200w 6out - SU1500RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU1500RMNAFTA-ND.
Tripp Lite Surge Protection Line Protection, Backup ISOTEL
 Order 'surge suppr 4out 6'cord w/rj11 - ISOTEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL009-ND.
Tripp Lite Surge Protection Line Protection, Backup ISOBAR4ULTRA
 Order 'surge supprssr 4out 6'cord w/led - ISOBAR4ULTRA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL076-ND.
Tripp Lite Up System Line Protection, Backup OMNISMART350HG
 Order 'ups 330va 4out 2/rj11 hospgrade - OMNISMART350HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL253-ND.
Tripp Lite Up System Line Protection, Backup SU1500RTXL2UA
 Order 'ups trueonline 1.5kva 1200w 6out - SU1500RTXL2UA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL355-ND.
Tripp Lite Surge Protection Line Protection, Backup IBAR4
 Order 'surge suppr 4out 6'cord - IBAR4' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number IBAR4-ND.

Options for Tripp Lite Line Conditioner Line Protection, Backup LC1200WM
Send this link via E-Mail
Help With This Screen

LINE CONDITIONER 1200W 4OUT - LC1200WM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LINE CONDITIONER 1000W 4OUT - LR1000 Next: LINE CONDITIONER 1200W 4OUTLET - LC1200
LINE CONDITIONER 1200W 4OUT - LC1200WM