FERRITE BEAD 270 OHM 0603 - BKP1608HS271-T - Filters
| Digi-Key Part Number | 587-1925-6-ND |
10 50 100 250 500 1000 |
.04100 .03580 .03300 .02752 .02476 .02200 |
Extended Price
0.41 1.79 3.30 6.88 12.38 22.00 |
| Manufacturer Part Number | BKP1608HS271-T | |||
| Description | FERRITE BEAD 270 OHM 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BKP1608HS271-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 1.2A |
| Frequency | 100MHz |
| Impedance | 270 Ohm |
| Number of Lines | 1 |
| Package / Case | 0603 (1608 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 110.0 mOhm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BKP1608HS271 T BKP1608HS271T 587 1925 6 ND 58719256ND 587-1925-6 |
BKP1608HS271-T Specification Sheet
FERRITE BEAD 270 OHM 0603 - BKP1608HS271-T (587-1925-6-ND) - Filters
Related parts Filters :FERRITE BEAD 270 OHM 0603 - BKP1608HS271-T
Order 'ferrite bead 270 ohm 0603 - BKP1608HS271-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1925-1-ND.
FERRITE BEAD 270 OHM 0603 - BKP1608HS271-T
Order 'ferrite bead 270 ohm 0603 - BKP1608HS271-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1925-6-ND.
FERRITE BEAD 270 OHM 0603 - BKP1608HS271-T
Order 'ferrite bead 270 ohm 0603 - BKP1608HS271-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1925-2-ND.
FERRITE BEAD 120 OHM 0603 - FBMH1608HL121-T
Order 'ferrite bead 120 ohm 0603 - FBMH1608HL121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1731-1-ND.
FERRITE BEAD 120 OHM 0603 - FBMH1608HL121-T
Order 'ferrite bead 120 ohm 0603 - FBMH1608HL121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1731-6-ND.
FERRITE BEAD 220 OHM 0603 - FBMH1608HL221-T
Order 'ferrite bead 220 ohm 0603 - FBMH1608HL221-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1732-1-ND.
FERRITE BEAD 220 OHM 0603 - FBMH1608HL221-T
Order 'ferrite bead 220 ohm 0603 - FBMH1608HL221-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1732-6-ND.
FERRITE BEAD 30 OHM 0603 - FBMH1608HL300-T
Order 'ferrite bead 30 ohm 0603 - FBMH1608HL300-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1733-1-ND.
FERRITE BEAD 30 OHM 0603 - FBMH1608HL300-T
Order 'ferrite bead 30 ohm 0603 - FBMH1608HL300-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1733-6-ND.
FERRITE BEAD 330 OHM 0603 - FBMH1608HL331-T
Order 'ferrite bead 330 ohm 0603 - FBMH1608HL331-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1734-1-ND.
FERRITE BEAD 330 OHM 0603 - FBMH1608HL331-T
Order 'ferrite bead 330 ohm 0603 - FBMH1608HL331-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1734-6-ND.
FERRITE BEAD 470 OHM 0603 - FBMH1608HL471-T
Order 'ferrite bead 470 ohm 0603 - FBMH1608HL471-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1735-1-ND.
FERRITE BEAD 470 OHM 0603 - FBMH1608HL471-T
Order 'ferrite bead 470 ohm 0603 - FBMH1608HL471-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1735-6-ND.
FERRITE BEAD 60 OHM 0603 - FBMH1608HL600-T
Order 'ferrite bead 60 ohm 0603 - FBMH1608HL600-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1736-1-ND.
FERRITE BEAD 60 OHM 0603 - FBMH1608HL600-T
Order 'ferrite bead 60 ohm 0603 - FBMH1608HL600-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1736-6-ND.
Send this link via E-Mail
Help With This Screen