FERRITE BEAD 120 OHM 0402 - BK1005HW121-T - Filters
| Digi-Key Part Number | 587-1848-1-ND |
10 50 100 250 500 1000 |
.03800 .03260 .03000 .02500 .02250 .02000 |
Extended Price
0.38 1.63 3.00 6.25 11.25 20.00 |
| Manufacturer Part Number | BK1005HW121-T | |||
| Description | FERRITE BEAD 120 OHM 0402 | |||
| Quantity Available | 17480 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK1005HW121-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 450mA |
| Frequency | 100MHz |
| Impedance | 120 Ohm |
| Number of Lines | 1 |
| Package / Case | 0402 (1005 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 240.0 mOhm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK1005HW121 T BK1005HW121T 587 1848 1 ND 58718481ND 587-1848-1 |
BK1005HW121-T Specification Sheet
FERRITE BEAD 120 OHM 0402 - BK1005HW121-T (587-1848-1-ND) - Filters
Related parts Filters :FERRITE BEAD 120 OHM 0402 - BK1005HW121-T
Order 'ferrite bead 120 ohm 0402 - BK1005HW121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1848-1-ND.
FERRITE BEAD 120 OHM 0402 - BK1005HW121-T
Order 'ferrite bead 120 ohm 0402 - BK1005HW121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1848-6-ND.
FERRITE BEAD 120 OHM 0402 - BK1005HW121-T
Order 'ferrite bead 120 ohm 0402 - BK1005HW121-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1848-2-ND.
FERRITE BEAD 120 OHM 0402 - BK1005HM121-T
Order 'ferrite bead 120 ohm 0402 - BK1005HM121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1836-1-ND.
FERRITE BEAD 120 OHM 0402 - BK1005HM121-T
Order 'ferrite bead 120 ohm 0402 - BK1005HM121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1836-6-ND.
FERRITE BEAD 120 OHM 0402 - BK1005HS121-T
Order 'ferrite bead 120 ohm 0402 - BK1005HS121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1842-1-ND.
FERRITE BEAD 120 OHM 0402 - BK1005HS121-T
Order 'ferrite bead 120 ohm 0402 - BK1005HS121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1842-6-ND.
FERRITE BEAD 120 OHM 0402 - BK1005LL121-T
Order 'ferrite bead 120 ohm 0402 - BK1005LL121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1854-1-ND.
FERRITE BEAD 120 OHM 0402 - BK1005LL121-T
Order 'ferrite bead 120 ohm 0402 - BK1005LL121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1854-6-ND.
FERRITE BEAD 120 OHM 0402 - BKP1005HS121-T
Order 'ferrite bead 120 ohm 0402 - BKP1005HS121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1921-1-ND.
FERRITE BEAD 120 OHM 0402 - BKP1005HS121-T
Order 'ferrite bead 120 ohm 0402 - BKP1005HS121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1921-6-ND.
FERRITE BEAD 120 OHM 0402 - BKP1005HM121-T
Order 'ferrite bead 120 ohm 0402 - BKP1005HM121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2089-1-ND.
FERRITE BEAD 120 OHM 0402 - BKP1005HM121-T
Order 'ferrite bead 120 ohm 0402 - BKP1005HM121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2089-6-ND.
FERRITE BEAD 120 OHM 0603 - FBMH1608HL121-T
Order 'ferrite bead 120 ohm 0603 - FBMH1608HL121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1731-1-ND.
FERRITE BEAD 120 OHM 0603 - FBMH1608HL121-T
Order 'ferrite bead 120 ohm 0603 - FBMH1608HL121-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1731-6-ND.
Send this link via E-Mail
Help With This Screen