FERRITE BEAD 600 OHM 0402 - BK1005HM601-T
| Digi-Key Part Number | 587-1839-1-ND |
10 50 100 250 500 1000 |
.04500 .03900 .03600 .03000 .02700 .02400 |
Extended Price
0.45 1.95 3.60 7.50 13.50 24.00 |
| Manufacturer Part Number | BK1005HM601-T | |||
| Description | FERRITE BEAD 600 OHM 0402 | |||
| Quantity Available | 1880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK1005HM601-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 250mA |
| Frequency | 100MHz |
| Impedance | 600 Ohm |
| Number of Lines | 1 |
| Series | BK |
| Package / Case | 0402 (1005 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 500.0 mOhm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK1005HM601 T BK1005HM601T 587 1839 1 ND 58718391ND 587-1839-1 |
BK1005HM601-T Specification Sheet
FERRITE BEAD 600 OHM 0402 - BK1005HM601-T (587-1839-1-ND)
Related parts:FERRITE BEAD 600 OHM 0402 - BK1005HM601-T
Order 'ferrite bead 600 ohm 0402 - BK1005HM601-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1839-1-ND.
FERRITE BEAD 600 OHM 0402 - BK1005HM601-T
Order 'ferrite bead 600 ohm 0402 - BK1005HM601-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1839-6-ND.
FERRITE BEAD 600 OHM 0402 - BK1005HM601-T
Order 'ferrite bead 600 ohm 0402 - BK1005HM601-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1839-2-ND.
FERRITE BEAD 600 OHM 0402 - BK1005HS601-T
Order 'ferrite bead 600 ohm 0402 - BK1005HS601-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1846-1-ND.
FERRITE BEAD 600 OHM 0402 - BK1005HS601-T
Order 'ferrite bead 600 ohm 0402 - BK1005HS601-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1846-6-ND.
FERRITE BEAD 600 OHM 0402 - BK1005HW601-T
Order 'ferrite bead 600 ohm 0402 - BK1005HW601-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1851-1-ND.
FERRITE BEAD 600 OHM 0402 - BK1005HW601-T
Order 'ferrite bead 600 ohm 0402 - BK1005HW601-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1851-6-ND.
FERRITE BEAD 600 OHM 0603 - FBMH1608HL601-T
Order 'ferrite bead 600 ohm 0603 - FBMH1608HL601-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1737-1-ND.
FERRITE BEAD 600 OHM 0603 - FBMH1608HL601-T
Order 'ferrite bead 600 ohm 0603 - FBMH1608HL601-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1737-6-ND.
FERRITE BEAD 600 OHM 0603 - FBMH1608HM601-T
Order 'ferrite bead 600 ohm 0603 - FBMH1608HM601-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1746-1-ND.
FERRITE BEAD 600 OHM 0603 - FBMH1608HM601-T
Order 'ferrite bead 600 ohm 0603 - FBMH1608HM601-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1746-6-ND.
FERRITE BEAD 600 OHM 1210 - FBMH3225HM601NT
Order 'ferrite bead 600 ohm 1210 - FBMH3225HM601NT' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1755-1-ND.
FERRITE BEAD 600 OHM 1210 - FBMH3225HM601NT
Order 'ferrite bead 600 ohm 1210 - FBMH3225HM601NT' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1755-6-ND.
FERRITE BEAD 600 OHM 0402 - BK1005HS601-T
Order 'ferrite bead 600 ohm 0402 - BK1005HS601-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1846-2-ND.
FERRITE BEAD 600 OHM 0402 - BK1005HW601-T
Order 'ferrite bead 600 ohm 0402 - BK1005HW601-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1851-2-ND.
Send this link via E-Mail
Help With This Screen