FERRITE BEAD 240 OHM 0402 - BK1005HM241-T - Filters
| Digi-Key Part Number | 587-1837-1-ND |
10 50 100 250 500 1000 |
.03800 .03260 .03000 .02500 .02250 .02000 |
Extended Price
0.38 1.63 3.00 6.25 11.25 20.00 |
| Manufacturer Part Number | BK1005HM241-T | |||
| Description | FERRITE BEAD 240 OHM 0402 | |||
| Quantity Available | 50870 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BK1005HM241-T |
| Vendor | Taiyo Yuden (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 300mA |
| Frequency | 100MHz |
| Impedance | 240 Ohm |
| Number of Lines | 1 |
| Package / Case | 0402 (1005 metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BK1005HM241 T BK1005HM241T 587 1837 1 ND 58718371ND 587-1837-1 |
BK1005HM241-T Specification Sheet
FERRITE BEAD 240 OHM 0402 - BK1005HM241-T (587-1837-1-ND) - Filters
Related parts Filters :FERRITE BEAD 240 OHM 0402 - BK1005HM241-T
Order 'ferrite bead 240 ohm 0402 - BK1005HM241-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1837-1-ND.
FERRITE BEAD 240 OHM 0402 - BK1005HM241-T
Order 'ferrite bead 240 ohm 0402 - BK1005HM241-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1837-6-ND.
FERRITE BEAD 240 OHM 0402 - BK1005HM241-T
Order 'ferrite bead 240 ohm 0402 - BK1005HM241-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1837-2-ND.
FERRITE BEAD 240 OHM 0402 - BK1005HS241-T
Order 'ferrite bead 240 ohm 0402 - BK1005HS241-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1843-1-ND.
FERRITE BEAD 240 OHM 0402 - BK1005HS241-T
Order 'ferrite bead 240 ohm 0402 - BK1005HS241-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1843-6-ND.
FERRITE BEAD 240 OHM 0402 - BK1005HW241-T
Order 'ferrite bead 240 ohm 0402 - BK1005HW241-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1849-1-ND.
FERRITE BEAD 240 OHM 0402 - BK1005HW241-T
Order 'ferrite bead 240 ohm 0402 - BK1005HW241-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1849-6-ND.
FERRITE BEAD 240 OHM 0402 - BK1005LL241-T
Order 'ferrite bead 240 ohm 0402 - BK1005LL241-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1857-1-ND.
FERRITE BEAD 240 OHM 0402 - BK1005LL241-T
Order 'ferrite bead 240 ohm 0402 - BK1005LL241-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1857-6-ND.
FERRITE BEAD 240 OHM 0402 - BK1005HS241-T
Order 'ferrite bead 240 ohm 0402 - BK1005HS241-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1843-2-ND.
FERRITE BEAD 240 OHM 0402 - BK1005HW241-T
Order 'ferrite bead 240 ohm 0402 - BK1005HW241-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1849-2-ND.
FERRITE BEAD 240 OHM 0402 - BK1005LL241-T
Order 'ferrite bead 240 ohm 0402 - BK1005LL241-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1857-2-ND.
FERRITE BEAD 80 OHM 0402 - BK1005HS800-T
Order 'ferrite bead 80 ohm 0402 - BK1005HS800-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1820-1-ND.
FERRITE BEAD 80 OHM 0402 - BK1005HS800-T
Order 'ferrite bead 80 ohm 0402 - BK1005HS800-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1820-6-ND.
FERRITE BEAD 240 OHM 0201 - BK0603HM241-T
Order 'ferrite bead 240 ohm 0201 - BK0603HM241-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1822-1-ND.
Send this link via E-Mail
Help With This Screen