INDUCTOR 22UH 5.58A SMD - HCTR-683
Fixed Inductors, Coils, Choke 22µH - 0.945" L x 0.940" W x 0.400" H (24.00mm x 23.88mm x 10.16mm) API Delevan Inc Toroidal HCTR-683
| Digi-Key Part Number | DN4805-ND |
1 10 25 50 100 250 500 1000 5000 |
5.64000 4.83000 4.50800 4.02500 3.22000 2.73700 2.49550 2.25400 2.01250 |
Extended Price
5.64 48.30 112.70 201.25 322.00 684.25 1247.75 2254.00 10062.50 |
| Manufacturer Part Number | HCTR-683 | |||
| Description | INDUCTOR 22UH 5.58A SMD | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCTR-683 |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| Tolerance | ±25% |
| Package / Case | 0.945" L x 0.940" W x 0.400" H (24.00mm x 23.88mm x 10.16mm) |
| Packaging | Bulk |
| Type | Toroidal |
| Current | - |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 100kHz |
| Self Resonant Freq | 21MHz |
| DC Resistance (DCR) | 17.50 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | * |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCTR 683 HCTR683 DN4805 ND DN4805ND DN4805 |
HCTR-683 Specification Sheet
INDUCTOR 22UH 5.58A SMD - HCTR-683 (DN4805-ND)
Related parts Fixed Inductors, Coils, Choke 22µH - 0.945" L x 0.940" W x 0.400" H (24.00mm x 23.88mm x 10.16mm) API Delevan Inc Toroidal HCTR-683INDUCTOR 22UH 5.58A SMD - HCTR-683
Order 'inductor 22uh 5.58a smd - HCTR-683' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4805-ND.
INDUCTOR 1.25UH 12.3A SMD - HCTR-371
Order 'inductor 1.25uh 12.3a smd - HCTR-371' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4791-ND.
INDUCTOR 2.1UH 9.87A SMD - HCTR-372
Order 'inductor 2.1uh 9.87a smd - HCTR-372' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4792-ND.
INDUCTOR 2.8UH 7.82A SMD - HCTR-373
Order 'inductor 2.8uh 7.82a smd - HCTR-373' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4793-ND.
INDUCTOR 4.2UH 6.97A SMD - HCTR-374
Order 'inductor 4.2uh 6.97a smd - HCTR-374' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4794-ND.
INDUCTOR 2.8UH 11A SMD - HCTR-441
Order 'inductor 2.8uh 11a smd - HCTR-441' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4795-ND.
INDUCTOR 4.2UH 9.14A SMD - HCTR-442
Order 'inductor 4.2uh 9.14a smd - HCTR-442' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4796-ND.
INDUCTOR 5.7UH 7.78A SMD - HCTR-443
Order 'inductor 5.7uh 7.78a smd - HCTR-443' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4797-ND.
INDUCTOR 9.0UH 6.28A SMD - HCTR-444
Order 'inductor 9.0uh 6.28a smd - HCTR-444' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4798-ND.
INDUCTOR 6.5UH 8.56A SMD - HCTR-501
Order 'inductor 6.5uh 8.56a smd - HCTR-501' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4799-ND.
INDUCTOR 8.4UH 7.66A SMD - HCTR-502
Order 'inductor 8.4uh 7.66a smd - HCTR-502' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4800-ND.
INDUCTOR 12.5UH 6.56A SMD - HCTR-503
Order 'inductor 12.5uh 6.56a smd - HCTR-503' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4801-ND.
INDUCTOR 17UH 5.37A SMD - HCTR-504
Order 'inductor 17uh 5.37a smd - HCTR-504' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4802-ND.
INDUCTOR 10.5UH 9.39A SMD - HCTR-681
Order 'inductor 10.5uh 9.39a smd - HCTR-681' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4803-ND.
INDUCTOR 17.6UH 6.6A SMD - HCTR-682
Order 'inductor 17.6uh 6.6a smd - HCTR-682' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4804-ND.
Options for Fixed Inductors, Coils, Choke 22µH - 0.945" L x 0.940" W x 0.400" H (24.00mm x 23.88mm x 10.16mm) API Delevan Inc Toroidal HCTR-683
Send this link via E-Mail
Help With This Screen
