Keywords:





Fixed Inductors, Coils, Choke 1µH 1.6A 1007 (2518 metric) Taiyo Yuden (VA) - BRL2518T1R0M

INDUCTOR 1.0UH 20% 1007 SMD - BRL2518T1R0M - Inductors, Coils, Chokes

Digi-Key Part Number 587-1952-1-ND
Price Break
10
50
100
250
500
1000
Unit Price
.35500
.31960
.28400
.24852
.21300
.17750
Extended Price
3.55
15.98
28.40
62.13
106.50
177.50
Manufacturer Part NumberBRL2518T1R0M
DescriptionINDUCTOR 1.0UH 20% 1007 SMD
Quantity Available 7040
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 1µH 1.6A 1007 (2518 metric) Taiyo Yuden (VA) - BRL2518T1R0M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 1µH 1.6A 1007 (2518 metric) Taiyo Yuden (VA) - BRL2518T1R0M
Technical/Catalog InformationBRL2518T1R0M
VendorTaiyo Yuden (VA)
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±20%
Package / Case1007 (2518 metric)
PackagingCut Tape (CT)
Type-
Current 1.6A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq130MHz
DC Resistance (DCR)104.0 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-25°C ~ 105°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BRL2518T1R0M
BRL2518T1R0M
587 1952 1 ND
58719521ND
587-1952-1

BRL2518T1R0M Specification Sheet

Image of INDUCTOR 1.0UH 20% 1007 SMD - BRL2518T1R0M

INDUCTOR 1.0UH 20% 1007 SMD - BRL2518T1R0M (587-1952-1-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 1µH 1.6A 1007 (2518 metric) Taiyo Yuden (VA) - BRL2518T1R0M
Fixed Inductors, Coils, Choke 1µH 1.6A 1007 (2518 metric) Taiyo Yuden (VA) - BRL2518T1R0M
 Order 'inductor 1.0uh 20% 1007 smd - BRL2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1952-1-ND.
Fixed Inductors, Coils, Choke 1µH 1.6A 1007 (2518 metric) Taiyo Yuden (VA) - BRL2518T1R0M
 Order 'inductor 1.0uh 20% 1007 smd - BRL2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1952-6-ND.
Fixed Inductors, Coils, Choke 10µH 480mA 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T100M
 Order 'inductor 10uh 20% 1007 smd - CBC2518T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1613-1-ND.
Fixed Inductors, Coils, Choke 1µH 1A 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T1R0M
 Order 'inductor 1.0uh 20% 1007 smd - CBC2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1615-1-ND.
Fixed Inductors, Coils, Choke 10µH 480mA 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T100M
 Order 'inductor 10uh 20% 1007 smd - CBC2518T100M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1613-6-ND.
Fixed Inductors, Coils, Choke 1µH 1A 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T1R0M
 Order 'inductor 1.0uh 20% 1007 smd - CBC2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1615-6-ND.
Fixed Inductors, Coils, Choke 1µH 1.6A 1007 (2518 metric) Taiyo Yuden - BRL2518T1R0M
 Order 'inductor 1.0uh 20% 1007 smd - BRL2518T1R0M' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1952-2-ND.
Fixed Inductors, Coils, Choke 100µH 160mA 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T101M
 Order 'inductor 100uh 20% 1007 smd - CBC2518T101M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1614-1-ND.
Fixed Inductors, Coils, Choke 22µH 320mA 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T220M
 Order 'inductor 22uh 20% 1007 smd - CBC2518T220M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1616-1-ND.
Fixed Inductors, Coils, Choke 220µH 115mA 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T221M
 Order 'inductor 220uh 20% 1007 smd - CBC2518T221M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1617-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 890mA 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T2R2M
 Order 'inductor 2.2uh 20% 1007 smd - CBC2518T2R2M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1618-1-ND.
Fixed Inductors, Coils, Choke 47µH 240mA 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T470M
 Order 'inductor 47uh 20% 1007 smd - CBC2518T470M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1619-1-ND.
Fixed Inductors, Coils, Choke 470µH 80mA 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T471M
 Order 'inductor 470uh 20% 1007 smd - CBC2518T471M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1620-1-ND.
Fixed Inductors, Coils, Choke 4.7µH 680mA 1007 (2518 metric) Taiyo Yuden (VA) - CBC2518T4R7M
 Order 'inductor 4.7uh 20% 1007 smd - CBC2518T4R7M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1621-1-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.2A 1007 (2518 metric) Taiyo Yuden (VA) - BRL2518T1R5M
 Order 'inductor 1.5uh 20% 1007 smd - BRL2518T1R5M' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1953-1-ND.

Options for Fixed Inductors, Coils, Choke 1µH 1.6A 1007 (2518 metric) Taiyo Yuden (VA) - BRL2518T1R0M
Send this link via E-Mail
Help With This Screen

INDUCTOR 1.0UH 20% 1007 SMD - BRL2518T1R0M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR 1.0UH 20% 0806 SMD - CBC2016T1R0M Next: INDUCTOR 1.0UH 20% 1007 SMD - BRL2518T1R0M
INDUCTOR 1.0UH 20% 1007 SMD - BRL2518T1R0M