Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-020-540-801
CARDEDGE 20POS DUAL .100 GREEN - 345-020-540-801 - Connectors, Interconnects
| Digi-Key Part Number | 345-020-540-801-ND |
25 |
6.02240 |
Extended Price
150.56 |
| Manufacturer Part Number | 345-020-540-801 | |||
| Description | CARDEDGE 20POS DUAL .100 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 345-020-540-801 |
| Vendor | EDAC Inc |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | - |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
345 020 540 801 345020540801 |
CARDEDGE 20POS DUAL .100 GREEN - 345-020-540-801 (345-020-540-801-ND) - Connectors, Interconnects
Related parts Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-020-540-801Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-020-540-801
Order 'cardedge 20pos dual .100 green - 345-020-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-020-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-010-540-801
Order 'cardedge 10pos dual .100 green - 345-010-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-010-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-012-540-801
Order 'cardedge 12pos dual .100 green - 345-012-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-012-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-024-540-801
Order 'cardedge 24pos dual .100 green - 345-024-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-024-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-026-540-801
Order 'cardedge 26pos dual .100 green - 345-026-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-026-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-030-540-801
Order 'cardedge 30pos dual .100 green - 345-030-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-030-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-036-540-801
Order 'cardedge 36pos dual .100 green - 345-036-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-036-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-040-540-801
Order 'cardedge 40pos dual .100 green - 345-040-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-040-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-044-540-801
Order 'cardedge 44pos dual .100 green - 345-044-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-044-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-050-540-801
Order 'cardedge 50pos dual .100 green - 345-050-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-050-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-056-540-801
Order 'cardedge 56pos dual .100 green - 345-056-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-056-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-060-540-801
Order 'cardedge 60pos dual .100 green - 345-060-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-060-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-062-540-801
Order 'cardedge 62pos dual .100 green - 345-062-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-062-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-070-540-801
Order 'cardedge 70pos dual .100 green - 345-070-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-070-540-801-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-072-540-801
Order 'cardedge 72pos dual .100 green - 345-072-540-801' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-540-801-ND.
Options for Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 345-020-540-801
Send this link via E-Mail
Help With This Screen
