Keywords:





BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W - Batteries

1.0Ah Battery Assembly / Pack Battery 3.6V Tadiran Batteries Lithium TL-5276/W

Digi-Key Part Number 439-1027-ND
Price Break
1
10
50
100
570
1140
Unit Price
8.30000
7.67800
7.26260
6.64000
6.01751
5.39500
Extended Price
8.30
76.78
363.13
664.00
3429.98
6150.30
Manufacturer Part NumberTL-5276/W
DescriptionBATTERY PAK LITH 3.6V LEADS/CONN
Quantity Available 288
All prices are in USD

Purchase 1.0Ah Battery Assembly / Pack Battery 3.6V Tadiran Batteries Lithium TL-5276/W
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.0Ah Battery Assembly / Pack Battery 3.6V Tadiran Batteries Lithium TL-5276/W
Technical/Catalog InformationTL-5276/W
VendorTadiran Batteries
CategoryBatteries
Battery Cell Size1/2 AA
Number of Cells1
Voltage - Rated 3.6V
Capacity1.0Ah
Structure-
RechargeabilityNo
Termination StyleWire Leads with Connector
Battery TypeLithium
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL 5276 W
TL5276W
439 1027 ND
4391027ND
439-1027

TL-5276/W Specification Sheet

Image of BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W

BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W (439-1027-ND) - Batteries

Related parts 1.0Ah Battery Assembly / Pack Battery 3.6V Tadiran Batteries Lithium TL-5276/W
BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W
 Order 'battery pak lith 3.6v leads/conn - TL-5276/W' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1027-ND.
BATTERY PAK LITH 3.6V LEADS/CONN - TL-5930/F
 Order 'battery pak lith 3.6v leads/conn - TL-5930/F' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1028-ND.
BATTERY PAK LITH 3.6V LEADS/CONN - TL-5920/B
 Order 'battery pak lith 3.6v leads/conn - TL-5920/B' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1029-ND.
BATTERY PAK LITH 3.6V LEADS/CONN - TL-5242/W
 Order 'battery pak lith 3.6v leads/conn - TL-5242/W' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1026-ND.
BATT AA LITH 3.6V CYLIND W/LEADS - TL-5104/P
 Order 'batt aa lith 3.6v cylind w/leads - TL-5104/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1013-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
 Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATTERY LITH C 3.6V XTRA CYL - TL-2200/S
 Order 'battery lith c 3.6v xtra cyl - TL-2200/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1017-ND.
BATTERY LITH C 3.6V HC CYLINDER - TL-5920/S
 Order 'battery lith c 3.6v hc cylinder - TL-5920/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1018-ND.
BATTERY LITH D 3.6V XTRA CYL - TL-2300/S
 Order 'battery lith d 3.6v xtra cyl - TL-2300/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1020-ND.
BATTERY LITH D 3.6V HC CYLINDER - TL-5930/S
 Order 'battery lith d 3.6v hc cylinder - TL-5930/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1021-ND.
BATTERY LITH 3.6V MBU BEL WAFFER - TL-5186
 Order 'battery lith 3.6v mbu bel waffer - TL-5186' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1025-ND.
BATT LITH 1/10 D 3.6V IXTR WAFER - TL-5934/P
 Order 'batt lith 1/10 d 3.6v ixtr wafer - TL-5934/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1040-ND.
BATT LITH 1/6 D 3.6V IXTR WAFER - TL-5935/P
 Order 'batt lith 1/6 d 3.6v ixtr wafer - TL-5935/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1041-ND.
BATT LITH 1/2AA 3.6V XTRA CYL - TL-2150/S
 Order 'batt lith 1/2aa 3.6v xtra cyl - TL-2150/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1000-ND.
BATT LITH 1/2AA 3.6V MBU CYLIND - TL-5101/S
 Order 'batt lith 1/2aa 3.6v mbu cylind - TL-5101/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1002-ND.

Options for 1.0Ah Battery Assembly / Pack Battery 3.6V Tadiran Batteries Lithium TL-5276/W
Send this link via E-Mail
Help With This Screen

BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY PAK LITH 3.6V LEADS/CONN - TL-5242/W Next: BATTERY PAK LITH 3.6V LEADS/CONN - TL-5920/B
BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W