INDUCTOR THIN FILM 2.2NH 0603 - L06032R2CGSTR
| Digi-Key Part Number | 478-4328-1-ND |
10 100 500 1000 5000 |
.68000 .56000 .44000 .36000 .28800 |
Extended Price
6.80 56.00 220.00 360.00 1440.00 |
| Manufacturer Part Number | L06032R2CGSTR | |||
| Description | INDUCTOR THIN FILM 2.2NH 0603 | |||
| Quantity Available | 3290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L06032R2CGSTR |
| Vendor | AVX Corp. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Inductance | 2.200 nH [Typ] |
| Inductance Tolerance | ±0.2nH |
| Current | 1.000 A [Max] |
| Resistance DC (RDC) | 80.000 mOhms [Max] |
| Shielding | Unshielded |
| Self-Resonance Frequency (SRF) | 10.00 GHz [Min] |
| Height | 0.610 mm [Max] |
| Packaging | Cut Tape |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Inductor Type | Standard |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| B | 0.350 mm [Typ] |
| L | 1.600 mm [Typ] |
| T | 0.610 mm [Max] |
| W | 0.810 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L06032R2CGSTR L06032R2CGSTR 478 4328 1 ND 47843281ND 478-4328-1 |
L06032R2CGSTR Specification Sheet
INDUCTOR THIN FILM 2.2NH 0603 - L06032R2CGSTR (478-4328-1-ND)
Related parts:INDUCTOR THIN FILM 2.2NH 0603 - L06032R2CGSTR
Order 'inductor thin film 2.2nh 0603 - L06032R2CGSTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4328-1-ND.
INDUCTOR THIN FILM 2.2NH 0603 - L06032R2CGSTR
Order 'inductor thin film 2.2nh 0603 - L06032R2CGSTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4328-2-ND.
INDUCTOR THIN FILM 2.2NH 0603 - L06032R2CGSTR
Order 'inductor thin film 2.2nh 0603 - L06032R2CGSTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4328-6-ND.
INDUCTOR THIN FILM 10NH 0603 - L0603100GFWTR
Order 'inductor thin film 10nh 0603 - L0603100GFWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L0603100GFWTR-ND.
INDUCTOR THIN FILM 10NH 0603 - L0603100JFWTR
Order 'inductor thin film 10nh 0603 - L0603100JFWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L0603100JFWTR-ND.
INDUCTOR THIN FILM 10NH 0603 - L0603100JGWTR
Order 'inductor thin film 10nh 0603 - L0603100JGWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L0603100JGWTR-ND.
INDUCTOR THIN FILM 12NH 0603 - L0603120GFWTR
Order 'inductor thin film 12nh 0603 - L0603120GFWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L0603120GFWTR-ND.
INDUCTOR THIN FILM 12NH 0603 - L0603120JFWTR
Order 'inductor thin film 12nh 0603 - L0603120JFWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L0603120JFWTR-ND.
INDUCTOR THIN FILM 12NH 0603 - L0603120JGWTR
Order 'inductor thin film 12nh 0603 - L0603120JGWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L0603120JGWTR-ND.
INDUCTOR THIN FILM 1.2NH 0603 - L06031R2CGWTR
Order 'inductor thin film 1.2nh 0603 - L06031R2CGWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L06031R2CGWTR-ND.
INDUCTOR THIN FILM 1.5NH 0603 - L06031R5CFWTR
Order 'inductor thin film 1.5nh 0603 - L06031R5CFWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L06031R5CFWTR-ND.
INDUCTOR THIN FILM 1.5NH 0603 - L06031R5CGWTR
Order 'inductor thin film 1.5nh 0603 - L06031R5CGWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L06031R5CGWTR-ND.
INDUCTOR THIN FILM 1.5NH 0603 - L06031R5DGWTR
Order 'inductor thin film 1.5nh 0603 - L06031R5DGWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L06031R5DGWTR-ND.
INDUCTOR THIN FILM 1.8NH 0603 - L06031R8CGWTR
Order 'inductor thin film 1.8nh 0603 - L06031R8CGWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L06031R8CGWTR-ND.
INDUCTOR THIN FILM 1.8NH 0603 - L06031R8DGWTR
Order 'inductor thin film 1.8nh 0603 - L06031R8DGWTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number L06031R8DGWTR-ND.
Send this link via E-Mail
Help With This Screen