IC MIXER DOWN CONV 20-TQFN - MAX9993ETP+
| Digi-Key Part Number | MAX9993ETP+-ND |
60 |
8.60000 |
Extended Price
516.00 |
| Manufacturer Part Number | MAX9993ETP+ | |||
| Description | IC MIXER DOWN CONV 20-TQFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9993ETP+ |
| Vendor | Maxim |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-TQFN-EP |
| Typical RF Application | UMTS |
| Typical RF Application | DCS |
| Typical RF Application | PCS |
| Typical RF Application | EDGE |
| Typical RF Application | WLL |
| Frequency | 1.700 GHz [Min] |
| Frequency | 2.200 GHz [Max] |
| Supply Current | 202.000 mA [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Noise Figure | 9.50 dB @ 1.950 GHz |
| Packaging | Tube |
| Length | 5.000 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Thickness | 0.7500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9993ETP+ MAX9993ETP+ |
MAX9993ETP+ Specification Sheet
IC MIXER DOWN CONV 20-TQFN - MAX9993ETP+ (MAX9993ETP+-ND)
Related parts:IC MIXER DOWN CONV 20-TQFN - MAX9993ETP+D
Order 'ic mixer down conv 20-tqfn - MAX9993ETP+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9993ETP+D-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9993ETP+
Order 'ic mixer down conv 20-tqfn - MAX9993ETP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9993ETP+-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9993ETP+TD
Order 'ic mixer down conv 20-tqfn - MAX9993ETP+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9993ETP+TD-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9993ETP+T
Order 'ic mixer down conv 20-tqfn - MAX9993ETP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9993ETP+T-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9984ETP+
Order 'ic mixer down conv 20-tqfn - MAX9984ETP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9984ETP+-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9984ETP+T
Order 'ic mixer down conv 20-tqfn - MAX9984ETP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9984ETP+T-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9986AETP+
Order 'ic mixer down conv 20-tqfn - MAX9986AETP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9986AETP+-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9986AETP+T
Order 'ic mixer down conv 20-tqfn - MAX9986AETP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9986AETP+T-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9986ETP+D
Order 'ic mixer down conv 20-tqfn - MAX9986ETP+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9986ETP+D-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9986ETP+
Order 'ic mixer down conv 20-tqfn - MAX9986ETP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9986ETP+-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9986ETP+TD
Order 'ic mixer down conv 20-tqfn - MAX9986ETP+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9986ETP+TD-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9986ETP+T
Order 'ic mixer down conv 20-tqfn - MAX9986ETP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9986ETP+T-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9994ETP+
Order 'ic mixer down conv 20-tqfn - MAX9994ETP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9994ETP+-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9994ETP+T
Order 'ic mixer down conv 20-tqfn - MAX9994ETP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9994ETP+T-ND.
IC MIXER DOWN CONV 20-TQFN - MAX9996ETP+D
Order 'ic mixer down conv 20-tqfn - MAX9996ETP+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9996ETP+D-ND.
Send this link via E-Mail
Help With This Screen