IC MIXER HI LINEAR SIGE 20-QFN - MAX9982ETP+T
| Digi-Key Part Number | MAX9982ETP+T-ND |
2500 |
10.06200 |
Extended Price
25155.00 |
| Manufacturer Part Number | MAX9982ETP+T | |||
| Description | IC MIXER HI LINEAR SIGE 20-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9982ETP+T |
| Vendor | Maxim |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-QFN-EP |
| Typical RF Application | GSM |
| Typical RF Application | EDGE |
| Typical RF Application | TDMA |
| Typical RF Application | CDMA |
| Frequency | 825.000 MHz [Min] |
| Frequency | 915.000 MHz [Max] |
| Supply Current | 168.000 mA [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Noise Figure | 11.30 dB @ 825.000 MHz |
| Packaging | Tape & Reel, 13" |
| Length | 5.000 mm [Typ] |
| Width | 5.000 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9982ETP+T MAX9982ETP+T |
MAX9982ETP+T Specification Sheet
IC MIXER HI LINEAR SIGE 20-QFN - MAX9982ETP+T (MAX9982ETP+T-ND)
Related parts:IC MIXER HI LINEAR SIGE 20-QFN - MAX9982ETP+D
Order 'ic mixer hi linear sige 20-qfn - MAX9982ETP+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9982ETP+D-ND.
IC MIXER HI LINEAR SIGE 20-QFN - MAX9982ETP+
Order 'ic mixer hi linear sige 20-qfn - MAX9982ETP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9982ETP+-ND.
IC MIXER HI LINEAR SIGE 20-QFN - MAX9982ETP+TD
Order 'ic mixer hi linear sige 20-qfn - MAX9982ETP+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9982ETP+TD-ND.
IC MIXER HI LINEAR SIGE 20-QFN - MAX9982ETP+T
Order 'ic mixer hi linear sige 20-qfn - MAX9982ETP+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX9982ETP+T-ND.
IC REG PMIC 1BUCK 2LDO 20-QFN - ISL6271ACR
Order 'ic reg pmic 1buck 2ldo 20-qfn - ISL6271ACR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6271ACR-ND.
IC REG LINEAR DUAL 20-TQFN - MAX6791TPLD2+T
Order 'ic reg linear dual 20-tqfn - MAX6791TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6791TPLD2+TCT-ND.
IC REG LINEAR DUAL 20-TQFN - MAX6791TPLD2+T
Order 'ic reg linear dual 20-tqfn - MAX6791TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6791TPLD2+TDKR-ND.
IC REG LINEAR DUAL 20-TQFN - MAX6791TPLD2+T
Order 'ic reg linear dual 20-tqfn - MAX6791TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6791TPLD2+TTR-ND.
IC REG LINEAR DUAL 20-TQFN - MAX6791TPSD2+T
Order 'ic reg linear dual 20-tqfn - MAX6791TPSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6791TPSD2+TCT-ND.
IC REG LINEAR DUAL 20-TQFN - MAX6791TPSD2+T
Order 'ic reg linear dual 20-tqfn - MAX6791TPSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6791TPSD2+TDKR-ND.
IC REG LINEAR DUAL 20-TQFN - MAX6791TPSD2+T
Order 'ic reg linear dual 20-tqfn - MAX6791TPSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6791TPSD2+TTR-ND.
IC REG LINEAR DUAL 20-TQFN - MAX6792TPLD2+T
Order 'ic reg linear dual 20-tqfn - MAX6792TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6792TPLD2+TCT-ND.
IC REG LINEAR DUAL 20-TQFN - MAX6792TPLD2+T
Order 'ic reg linear dual 20-tqfn - MAX6792TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6792TPLD2+TDKR-ND.
IC REG LINEAR DUAL 20-TQFN - MAX6792TPLD2+T
Order 'ic reg linear dual 20-tqfn - MAX6792TPLD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6792TPLD2+TTR-ND.
IC REG LINEAR DUAL 20-TQFN - MAX6792TPSD2+T
Order 'ic reg linear dual 20-tqfn - MAX6792TPSD2+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6792TPSD2+TCT-ND.
Send this link via E-Mail
Help With This Screen