IC CNTRLR DC-DC 8-DIP - MAX776CPA+ - Integrated Circuits (ICs)
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 1A 3 ~ 16.5 V MAX776CPA+
| Digi-Key Part Number | MAX776CPA+-ND |
50 |
2.94000 |
Extended Price
147.00 |
| Manufacturer Part Number | MAX776CPA+ | |||
| Description | IC CNTRLR DC-DC 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX776CPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 3 ~ 16.5 V |
| Voltage - Output | -15V |
| Current - Output | 1A |
| Power - Output | 727mW |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | No |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | 300kHz |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX776CPA+ MAX776CPA+ |
MAX776CPA+ Specification Sheet
IC CNTRLR DC-DC 8-DIP - MAX776CPA+ (MAX776CPA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 1A 3 ~ 16.5 V MAX776CPA+IC CNTRLR DC-DC 8-DIP - MAX776CPA+
Order 'ic cntrlr dc-dc 8-dip - MAX776CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX776CPA+-ND.
IC CNTRLR NONVOLATILE RAM 8-DIP - MXD1210CPA
Order 'ic cntrlr nonvolatile ram 8-dip - MXD1210CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MXD1210CPA-ND.
IC CNTRLR DC-DC 8-DIP - MAX770CPA+
Order 'ic cntrlr dc-dc 8-dip - MAX770CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX770CPA+-ND.
IC CNTRLR DC-DC 8-DIP - MAX771CPA+
Order 'ic cntrlr dc-dc 8-dip - MAX771CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX771CPA+-ND.
IC CNTRLR DC-DC 8-DIP - MAX771EPA+
Order 'ic cntrlr dc-dc 8-dip - MAX771EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX771EPA+-ND.
IC CNTRLR DC-DC 8-DIP - MAX774EPA+
Order 'ic cntrlr dc-dc 8-dip - MAX774EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX774EPA+-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - MAX660CPA
Order 'ic voltage converter cmos 8-dip - MAX660CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX660CPA-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - MAX660CPA+
Order 'ic voltage converter cmos 8-dip - MAX660CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX660CPA+-ND.
IC REG PWM ADJ 8-DIP - MAX758AEPA+
Order 'ic reg pwm adj 8-dip - MAX758AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758AEPA+-ND.
IC REG SW INVERT 8-DIP - MAX634EPA+
Order 'ic reg sw invert 8-dip - MAX634EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634EPA+-ND.
IC REG SWITCH INV 8-DIP - MAX635AEPA+
Order 'ic reg switch inv 8-dip - MAX635AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635AEPA+-ND.
IC REG SWITCH INV 8-DIP - MAX636AEPA+
Order 'ic reg switch inv 8-dip - MAX636AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636AEPA+-ND.
IC REG SWITCH INV 8-DIP - MAX637AEPA+
Order 'ic reg switch inv 8-dip - MAX637AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637AEPA+-ND.
IC VOLT CONV MONO 8-DIP - MAX660EPA+
Order 'ic volt conv mono 8-dip - MAX660EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX660EPA+-ND.
IC SUPPLY PROG 12V 8-DIP - MAX662AEPA+
Order 'ic supply prog 12v 8-dip - MAX662AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX662AEPA+-ND.
Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 1A 3 ~ 16.5 V MAX776CPA+
Send this link via E-Mail
Help With This Screen
