Keywords:





IC REG SWITCH INV 8-SOIC - MAX637AESA+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX637AESA+T-ND
Price Break
2500
Unit Price
4.78800
Extended Price
11970.00
Manufacturer Part NumberMAX637AESA+T
DescriptionIC REG SWITCH INV 8-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX637AESA+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeInverting
Number of Outputs1
Voltage - Input2.3 ~ 16.5 V
Voltage - Output-15V, Adj
Current - Output50mA
Power - Output450mW
Package / Case8-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Internal Switch(s)Yes
SynchronousNo
Rds (On)-
Operating Temperature-40°C ~ 85°C
Frequency - Switching50kHz
Drawing Number175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX637AESA+T
MAX637AESA+T

MAX637AESA+T Specification Sheet

Image of IC REG SWITCH INV 8-SOIC - MAX637AESA+T

IC REG SWITCH INV 8-SOIC - MAX637AESA+T (MAX637AESA+T-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REG SWITCH INV 8-SOIC - MAX637AESA+
 Order 'ic reg switch inv 8-soic - MAX637AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637AESA+-ND.
IC REG SWITCH INV 8-SOIC - MAX637AESA+T
 Order 'ic reg switch inv 8-soic - MAX637AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637AESA+T-ND.
IC REG SWITCH INV 8-SOIC - MAX635ACSA+T
 Order 'ic reg switch inv 8-soic - MAX635ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635ACSA+T-ND.
IC REG SWITCH INV 8-SOIC - MAX635AESA+
 Order 'ic reg switch inv 8-soic - MAX635AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635AESA+-ND.
IC REG SWITCH INV 8-SOIC - MAX635AESA+T
 Order 'ic reg switch inv 8-soic - MAX635AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635AESA+T-ND.
IC REG SWITCH INV 8-SOIC - MAX636ACSA+T
 Order 'ic reg switch inv 8-soic - MAX636ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636ACSA+T-ND.
IC REG SWITCH INV 8-SOIC - MAX636AESA+
 Order 'ic reg switch inv 8-soic - MAX636AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636AESA+-ND.
IC REG SWITCH INV 8-SOIC - MAX636AESA+T
 Order 'ic reg switch inv 8-soic - MAX636AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636AESA+T-ND.
IC REG SWITCH INV 8-SOIC - MAX637ACSA+T
 Order 'ic reg switch inv 8-soic - MAX637ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637ACSA+T-ND.
IC REG PWM 2A 8-SOIC - MAX1951ESA+T
 Order 'ic reg pwm 2a 8-soic - MAX1951ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1951ESA+T-ND.
IC REG PWM 2A 8-SOIC - MAX1952ESA+
 Order 'ic reg pwm 2a 8-soic - MAX1952ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1952ESA+-ND.
IC REG PWM 2A 8-SOIC - MAX1952ESA+T
 Order 'ic reg pwm 2a 8-soic - MAX1952ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1952ESA+T-ND.
IC REG SW INVERT 8-SOIC - MAX634CSA+T
 Order 'ic reg sw invert 8-soic - MAX634CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634CSA+T-ND.
IC REG SW INVERT 8-SOIC - MAX634ESA+
 Order 'ic reg sw invert 8-soic - MAX634ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634ESA+-ND.
IC REG SW INVERT 8-SOIC - MAX634ESA+T
 Order 'ic reg sw invert 8-soic - MAX634ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634ESA+T-ND.

Send this link via E-Mail
Help With This Screen

IC REG SWITCH INV 8-SOIC - MAX637AESA+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG SWITCH INV 8-SOIC - MAX637AESA+ Next: IC REG SWITCH INVERT 3A D2PAK-5 - MC33166D2T
IC REG SWITCH INV 8-SOIC - MAX637AESA+T