Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 50mA 2.3 ~ 16.5 V MAX637AESA+
IC REG SWITCH INV 8-SOIC - MAX637AESA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX637AESA+-ND |
100 |
4.70400 |
Extended Price
470.40 |
| Manufacturer Part Number | MAX637AESA+ | |||
| Description | IC REG SWITCH INV 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX637AESA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 2.3 ~ 16.5 V |
| Voltage - Output | -15V, Adj |
| Current - Output | 50mA |
| Power - Output | 450mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 50kHz |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX637AESA+ MAX637AESA+ |
MAX637AESA+ Specification Sheet
IC REG SWITCH INV 8-SOIC - MAX637AESA+ (MAX637AESA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 50mA 2.3 ~ 16.5 V MAX637AESA+Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 50mA 2.3 ~ 16.5 V MAX637AESA+
Order 'ic reg switch inv 8-soic - MAX637AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637AESA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tape & Reel (TR) 50mA 2.3 ~ 16.5 V MAX637AESA+T
Order 'ic reg switch inv 8-soic - MAX637AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637AESA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tape & Reel (TR) 50mA 2.3 ~ 16.5 V MAX635ACSA+T
Order 'ic reg switch inv 8-soic - MAX635ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635ACSA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 50mA 2.3 ~ 16.5 V MAX635AESA+
Order 'ic reg switch inv 8-soic - MAX635AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635AESA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tape & Reel (TR) 50mA 2.3 ~ 16.5 V MAX635AESA+T
Order 'ic reg switch inv 8-soic - MAX635AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635AESA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tape & Reel (TR) 50mA 2.3 ~ 16.5 V MAX636ACSA+T
Order 'ic reg switch inv 8-soic - MAX636ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636ACSA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 50mA 2.3 ~ 16.5 V MAX636AESA+
Order 'ic reg switch inv 8-soic - MAX636AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636AESA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tape & Reel (TR) 50mA 2.3 ~ 16.5 V MAX636AESA+T
Order 'ic reg switch inv 8-soic - MAX636AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636AESA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tape & Reel (TR) 50mA 2.3 ~ 16.5 V MAX637ACSA+T
Order 'ic reg switch inv 8-soic - MAX637ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637ACSA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2A 2.6 ~ 5.5 V MAX1951ESA+T
Order 'ic reg pwm 2a 8-soic - MAX1951ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1951ESA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2A 2.6 ~ 5.5 V MAX1952ESA+
Order 'ic reg pwm 2a 8-soic - MAX1952ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1952ESA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2A 2.6 ~ 5.5 V MAX1952ESA+T
Order 'ic reg pwm 2a 8-soic - MAX1952ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1952ESA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting, Flyback Tape & Reel (TR) 150mA 3 ~ 16.5 V MAX634CSA+T
Order 'ic reg sw invert 8-soic - MAX634CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634CSA+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting, Flyback Tube 150mA 3 ~ 16.5 V MAX634ESA+
Order 'ic reg sw invert 8-soic - MAX634ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634ESA+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting, Flyback Tape & Reel (TR) 150mA 3 ~ 16.5 V MAX634ESA+T
Order 'ic reg sw invert 8-soic - MAX634ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634ESA+T-ND.
Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 50mA 2.3 ~ 16.5 V MAX637AESA+
Send this link via E-Mail
Help With This Screen
