IC REG SWITCH INV 8-DIP - MAX637AEPA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX637AEPA+-ND |
50 |
5.04000 |
Extended Price
252.00 |
| Manufacturer Part Number | MAX637AEPA+ | |||
| Description | IC REG SWITCH INV 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX637AEPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 2.3 ~ 16.5 V |
| Voltage - Output | -15V, Adj |
| Current - Output | 50mA |
| Power - Output | 625mW |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 50kHz |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX637AEPA+ MAX637AEPA+ |
MAX637AEPA+ Specification Sheet
IC REG SWITCH INV 8-DIP - MAX637AEPA+ (MAX637AEPA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SWITCH INV 8-DIP - MAX637AEPA+
Order 'ic reg switch inv 8-dip - MAX637AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637AEPA+-ND.
IC REG SWITCH INV 8-DIP - MAX635AEPA+
Order 'ic reg switch inv 8-dip - MAX635AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635AEPA+-ND.
IC REG SWITCH INV 8-DIP - MAX636AEPA+
Order 'ic reg switch inv 8-dip - MAX636AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636AEPA+-ND.
IC REG PWM ADJ 8-DIP - MAX758AEPA+
Order 'ic reg pwm adj 8-dip - MAX758AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX758AEPA+-ND.
IC REG SW INVERT 8-DIP - MAX634EPA+
Order 'ic reg sw invert 8-dip - MAX634EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX634EPA+-ND.
IC REG SWITCH INV 8-SOIC - MAX635ACSA+T
Order 'ic reg switch inv 8-soic - MAX635ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635ACSA+T-ND.
IC REG SWITCH INV 8-SOIC - MAX635AESA+
Order 'ic reg switch inv 8-soic - MAX635AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635AESA+-ND.
IC REG SWITCH INV 8-SOIC - MAX635AESA+T
Order 'ic reg switch inv 8-soic - MAX635AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX635AESA+T-ND.
IC REG SWITCH INV 8-SOIC - MAX636ACSA+T
Order 'ic reg switch inv 8-soic - MAX636ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636ACSA+T-ND.
IC REG SWITCH INV 8-SOIC - MAX636AESA+
Order 'ic reg switch inv 8-soic - MAX636AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636AESA+-ND.
IC REG SWITCH INV 8-SOIC - MAX636AESA+T
Order 'ic reg switch inv 8-soic - MAX636AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX636AESA+T-ND.
IC REG SWITCH INV 8-SOIC - MAX637ACSA+T
Order 'ic reg switch inv 8-soic - MAX637ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637ACSA+T-ND.
IC REG SWITCH INV 8-SOIC - MAX637AESA+
Order 'ic reg switch inv 8-soic - MAX637AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637AESA+-ND.
IC REG SWITCH INV 8-SOIC - MAX637AESA+T
Order 'ic reg switch inv 8-soic - MAX637AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX637AESA+T-ND.
IC REG PWM CURRENT 8-DIP - MAX732CPA+
Order 'ic reg pwm current 8-dip - MAX732CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX732CPA+-ND.
Send this link via E-Mail
Help With This Screen
