IC REG SWITCH STP UP 8-DIP - MAX632AEPA+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX632AEPA+-ND |
50 |
5.05000 |
Extended Price
252.50 |
| Manufacturer Part Number | MAX632AEPA+ | |||
| Description | IC REG SWITCH STP UP 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX632AEPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 16.5V |
| Voltage - Output | 2 ~ 16.5V |
| Current - Output | 50mA |
| Output Power | 625mW |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX632AEPA+ MAX632AEPA+ |
MAX632AEPA+ Specification Sheet
IC REG SWITCH STP UP 8-DIP - MAX632AEPA+ (MAX632AEPA+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SWITCH STP UP 8-DIP - MAX632AEPA+
Order 'ic reg switch stp up 8-dip - MAX632AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX632AEPA+-ND.
IC REG SWITCH STP UP 8-DIP - MAX633ACPA+
Order 'ic reg switch stp up 8-dip - MAX633ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX633ACPA+-ND.
IC REG SWITCH STP UP 8-DIP - MAX633AEPA+
Order 'ic reg switch stp up 8-dip - MAX633AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX633AEPA+-ND.
IC REG SWITCH STP UP 8-DIP - MAX630CPA+
Order 'ic reg switch stp up 8-dip - MAX630CPA+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX630CPA+-ND.
IC REG SWITCH STP UP 8-SOIC - MAX631ACSA+T
Order 'ic reg switch stp up 8-soic - MAX631ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX631ACSA+T-ND.
IC REG SWITCH STP UP 8-SOIC - MAX631AESA+
Order 'ic reg switch stp up 8-soic - MAX631AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX631AESA+-ND.
IC REG SWITCH STP UP 8-SOIC - MAX631AESA+T
Order 'ic reg switch stp up 8-soic - MAX631AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX631AESA+T-ND.
IC REG SWITCH STP UP 8-SOIC - MAX632ACSA+T
Order 'ic reg switch stp up 8-soic - MAX632ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX632ACSA+T-ND.
IC REG SWITCH STP UP 8-SOIC - MAX632AESA+
Order 'ic reg switch stp up 8-soic - MAX632AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX632AESA+-ND.
IC REG SWITCH STP UP 8-SOIC - MAX632AESA+T
Order 'ic reg switch stp up 8-soic - MAX632AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX632AESA+T-ND.
IC REG SWITCH STP UP 8-SOIC - MAX633ACSA+
Order 'ic reg switch stp up 8-soic - MAX633ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX633ACSA+-ND.
IC REG SWITCH STP UP 8-SOIC - MAX633ACSA+T
Order 'ic reg switch stp up 8-soic - MAX633ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX633ACSA+T-ND.
IC REG SWITCH STP UP 8-SOIC - MAX633AESA+
Order 'ic reg switch stp up 8-soic - MAX633AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX633AESA+-ND.
IC REG SWITCH STP UP 8-SOIC - MAX633AESA+T
Order 'ic reg switch stp up 8-soic - MAX633AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX633AESA+T-ND.
IC REG SWITCH STP UP 8-SOIC - MAX630CSA+T
Order 'ic reg switch stp up 8-soic - MAX630CSA+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX630CSA+T-ND.
Send this link via E-Mail
Help With This Screen