400mAh Lithium Battery 3.6V Tadiran Batteries TL-5186
BATTERY LITH 3.6V MBU BEL WAFFER - TL-5186
| Digi-Key Part Number | 439-1025-ND |
1 10 50 100 500 1000 |
5.04000 4.66200 4.41000 4.03200 3.65400 3.27600 |
Extended Price
5.04 46.62 220.50 403.20 1827.00 3276.00 |
| Manufacturer Part Number | TL-5186 | |||
| Description | BATTERY LITH 3.6V MBU BEL WAFFER | |||
| Quantity Available | 1377 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL-5186 |
| Vendor | Tadiran Batteries |
| Category | Batteries |
| Battery Cell Size | Coin 22.5mm |
| Voltage - Rated | 3.6V |
| Capacity | 400mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | PCB Pins |
| Size / Dimension | 0.89" Dia x 0.29" H (22.5mm x 6.75mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL 5186 TL5186 439 1025 ND 4391025ND 439-1025 |
TL-5186 Specification Sheet
BATTERY LITH 3.6V MBU BEL WAFFER - TL-5186 (439-1025-ND)
Related parts 400mAh Lithium Battery 3.6V Tadiran Batteries TL-5186400mAh Lithium Battery 3.6V Tadiran Batteries TL-5186
Order 'battery lith 3.6v mbu bel waffer - TL-5186' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1025-ND.
1.0Ah Battery Assembly / Pack Battery 3.6V Tadiran Batteries Lithium TL-5276/W
Order 'battery pak lith 3.6v leads/conn - TL-5276/W' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1027-ND.
19Ah Battery Assembly / Pack Battery 3.6V Tadiran Batteries Lithium TL-5930/F
Order 'battery pak lith 3.6v leads/conn - TL-5930/F' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1028-ND.
8.5Ah Battery Assembly / Pack Battery 3.6V Tadiran Batteries Lithium TL-5920/B
Order 'battery pak lith 3.6v leads/conn - TL-5920/B' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1029-ND.
2.1Ah Battery Assembly / Pack Battery 3.6V Tadiran Batteries Lithium TL-5242/W
Order 'battery pak lith 3.6v leads/conn - TL-5242/W' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1026-ND.
2100mAh Lithium Battery 3.6V Tadiran Batteries TL-5104/P
Order 'batt aa lith 3.6v cylind w/leads - TL-5104/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1013-ND.
1000mAh Lithium Battery 3.6V Tadiran Batteries TL-5134/P
Order 'batt lith 3.6v mbu 1/10-d waffer - TL-5134/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1023-ND.
1700mAh Lithium Battery 3.6V Tadiran Batteries TL-5135/P
Order 'batt lith 3.6v mbu 1/6-d waffer - TL-5135/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1024-ND.
1000mAh Lithium Battery 3.6V Tadiran Batteries TL-2150/P
Order 'batt lith 1/2aa 3.6v cyl w/leads - TL-2150/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1001-ND.
950mAh Lithium Battery 3.6V Tadiran Batteries TL-5101/P
Order 'batt lith 1/2aa 3.6v cyl w/leads - TL-5101/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1003-ND.
1200mAh Lithium Battery 3.6V Tadiran Batteries TL-5902/P
Order 'batt lith 1/2aa 3.6v hc w/leads - TL-5902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1005-ND.
1200mAh Lithium Battery 3.6V Tadiran Batteries TL-5902/T
Order 'batt lith 1/2aa 3.6v hc w/tabs - TL-5902/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1006-ND.
1650mAh Lithium Battery 3.6V Tadiran Batteries TL-5955/P
Order 'batt lith 2/3aa 3.6v cyl w/leads - TL-5955/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1008-ND.
1650mAh Lithium Battery 3.6V Tadiran Batteries TL-5955/T
Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
2100mAh Lithium Battery 3.6V Tadiran Batteries TL-2100/P
Order 'batt lith aa 3.6v cylind w/leads - TL-2100/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1011-ND.
Options for 400mAh Lithium Battery 3.6V Tadiran Batteries TL-5186
Send this link via E-Mail
Help With This Screen
