CARDEDGE 86POS DUAL .100 GREEN - 342-086-521-201
| Digi-Key Part Number | 342-086-521-201-ND |
25 |
12.95240 |
Extended Price
323.81 |
| Manufacturer Part Number | 342-086-521-201 | |||
| Description | CARDEDGE 86POS DUAL .100 GREEN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 342-086-521-201 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Series | 342 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
342 086 521 201 342086521201 |
342-086-521-201 Specification Sheet
CARDEDGE 86POS DUAL .100 GREEN - 342-086-521-201 (342-086-521-201-ND)
Related parts:CARDEDGE 86POS DUAL .100 GREEN - 342-086-521-201
Order 'cardedge 86pos dual .100 green - 342-086-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-086-521-201-ND.
CARDEDGE 86POS DUAL .100 GREEN - 342-086-520-201
Order 'cardedge 86pos dual .100 green - 342-086-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-086-520-201-ND.
CARDEDGE 86POS DUAL .100 GREEN - 342-086-521-202
Order 'cardedge 86pos dual .100 green - 342-086-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-086-521-202-ND.
CARDEDGE 86POS DUAL .100 GREEN - 342-086-523-201
Order 'cardedge 86pos dual .100 green - 342-086-523-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-086-523-201-ND.
CARDEDGE 86POS DUAL .100 GREEN - 342-086-524-201
Order 'cardedge 86pos dual .100 green - 342-086-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-086-524-201-ND.
CARDEDGE 86POS DUAL .100 GREEN - 342-086-527-201
Order 'cardedge 86pos dual .100 green - 342-086-527-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-086-527-201-ND.
CARDEDGE 86POS DUAL .100 GREEN - 342-086-540-201
Order 'cardedge 86pos dual .100 green - 342-086-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-086-540-201-ND.
CARDEDGE 86POS DUAL .100 GREEN - 342-086-541-201
Order 'cardedge 86pos dual .100 green - 342-086-541-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-086-541-201-ND.
CARDEDGE 86POS DUAL .100 GREEN - 342-086-542-201
Order 'cardedge 86pos dual .100 green - 342-086-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-086-542-201-ND.
CARDEDGE 86POS DUAL .100 GREEN - 345-086-521-201
Order 'cardedge 86pos dual .100 green - 345-086-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-086-521-201-ND.
CARDEDGE 86POS DL .100 GREEN - 341-086-521-201
Order 'cardedge 86pos dl .100 green - 341-086-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 341-086-521-201-ND.
CARDEDGE 20POS DUAL .100 GREEN - 342-020-521-201
Order 'cardedge 20pos dual .100 green - 342-020-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-020-521-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-521-201
Order 'cardedge 26pos dual .100 green - 342-026-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-026-521-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 342-030-521-201
Order 'cardedge 30pos dual .100 green - 342-030-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-030-521-201-ND.
CARDEDGE 34POS DUAL .100 GREEN - 342-034-521-201
Order 'cardedge 34pos dual .100 green - 342-034-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-034-521-201-ND.
Send this link via E-Mail
Help With This Screen