Keywords:





CARDEDGE 72POS DUAL .100 GREEN - 342-072-542-201 - Connectors, Interconnects

Digi-Key Part Number 342-072-542-201-ND
Price Break
25
Unit Price
11.46760
Extended Price
286.69
Manufacturer Part Number342-072-542-201
DescriptionCARDEDGE 72POS DUAL .100 GREEN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information342-072-542-201
VendorEDAC Inc.
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
Features-
Number of Positions 72
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
ColorGreen
Contact Finish Thickness-
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 342 072 542 201
342072542201


Image of CARDEDGE 72POS DUAL .100 GREEN - 342-072-542-201

CARDEDGE 72POS DUAL .100 GREEN - 342-072-542-201 (342-072-542-201-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CARDEDGE 72POS DUAL .100 GREEN - 342-072-542-201
 Order 'cardedge 72pos dual .100 green - 342-072-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-542-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-520-201
 Order 'cardedge 72pos dual .100 green - 342-072-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-520-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-521-201
 Order 'cardedge 72pos dual .100 green - 342-072-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-521-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-523-201
 Order 'cardedge 72pos dual .100 green - 342-072-523-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-523-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-524-201
 Order 'cardedge 72pos dual .100 green - 342-072-524-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-524-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-527-201
 Order 'cardedge 72pos dual .100 green - 342-072-527-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-527-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-540-201
 Order 'cardedge 72pos dual .100 green - 342-072-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-540-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-541-201
 Order 'cardedge 72pos dual .100 green - 342-072-541-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-541-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-542-202
 Order 'cardedge 72pos dual .100 green - 342-072-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-542-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-542-201
 Order 'cardedge 72pos dual .100 green - 345-072-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-542-201-ND.
CARDEDGE 20POS DUAL .100 GREEN - 342-020-542-201
 Order 'cardedge 20pos dual .100 green - 342-020-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-020-542-201-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-542-201
 Order 'cardedge 26pos dual .100 green - 342-026-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-026-542-201-ND.
CARDEDGE 30POS DUAL .100 GREEN - 342-030-542-201
 Order 'cardedge 30pos dual .100 green - 342-030-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-030-542-201-ND.
CARDEDGE 34POS DUAL .100 GREEN - 342-034-542-201
 Order 'cardedge 34pos dual .100 green - 342-034-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-034-542-201-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-542-201
 Order 'cardedge 36pos dual .100 green - 342-036-542-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-036-542-201-ND.

Send this link via E-Mail
Help With This Screen

CARDEDGE 72POS DUAL .100 GREEN - 342-072-542-201
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARDEDGE 72POS DUAL .100 GREEN - 342-072-541-202 Next: CARDEDGE 72POS DUAL .100 GREEN - 342-072-542-202
CARDEDGE 72POS DUAL .100 GREEN - 342-072-542-201