CARDEDGE 72POS DUAL .100 GREEN - 342-072-541-202 - Connectors, Interconnects
| Digi-Key Part Number | 342-072-541-202-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 342-072-541-202 | |||
| Description | CARDEDGE 72POS DUAL .100 GREEN | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 342-072-541-202 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
342 072 541 202 342072541202 |
CARDEDGE 72POS DUAL .100 GREEN - 342-072-541-202 (342-072-541-202-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CARDEDGE 72POS DUAL .100 GREEN - 342-072-541-202
Order 'cardedge 72pos dual .100 green - 342-072-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-541-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-541-201
Order 'cardedge 72pos dual .100 green - 342-072-541-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-541-201-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-520-202
Order 'cardedge 72pos dual .100 green - 342-072-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-520-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-521-202
Order 'cardedge 72pos dual .100 green - 342-072-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-521-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-523-202
Order 'cardedge 72pos dual .100 green - 342-072-523-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-523-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-524-202
Order 'cardedge 72pos dual .100 green - 342-072-524-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-524-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-527-202
Order 'cardedge 72pos dual .100 green - 342-072-527-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-527-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-540-202
Order 'cardedge 72pos dual .100 green - 342-072-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-540-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 342-072-542-202
Order 'cardedge 72pos dual .100 green - 342-072-542-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-072-542-202-ND.
CARDEDGE 72POS DUAL .100 GREEN - 345-072-541-202
Order 'cardedge 72pos dual .100 green - 345-072-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-541-202-ND.
CARDEDGE 20POS DUAL .100 GREEN - 342-020-541-202
Order 'cardedge 20pos dual .100 green - 342-020-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-020-541-202-ND.
CARDEDGE 26POS DUAL .100 GREEN - 342-026-541-202
Order 'cardedge 26pos dual .100 green - 342-026-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-026-541-202-ND.
CARDEDGE 30POS DUAL .100 GREEN - 342-030-541-202
Order 'cardedge 30pos dual .100 green - 342-030-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-030-541-202-ND.
CARDEDGE 34POS DUAL .100 GREEN - 342-034-541-202
Order 'cardedge 34pos dual .100 green - 342-034-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-034-541-202-ND.
CARDEDGE 36POS DUAL .100 GREEN - 342-036-541-202
Order 'cardedge 36pos dual .100 green - 342-036-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 342-036-541-202-ND.
Send this link via E-Mail
Help With This Screen
