CASTER #550 FOR NR-10025/10026 - RC-7764-PR
| Digi-Key Part Number | RC-7764-PR-ND |
1 |
70.75000 |
Extended Price
70.75 |
| Manufacturer Part Number | RC-7764-PR | |||
| Description | CASTER #550 FOR NR-10025/10026 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC-7764-PR |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Casters, Wheels |
| For Use With/Related Products | NR-10025, NR-10026 |
| Features | Heavy Duty, Non-Locking 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC 7764 PR RC7764PR |
CASTER #550 FOR NR-10025/10026 - RC-7764-PR (RC-7764-PR-ND)
Related parts :CASTER #550 FOR NR-10025/10026 - RC-7764-PR
Order 'caster #550 for nr-10025/10026 - RC-7764-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RC-7764-PR-ND.
BASE POST KIT FOR NR-10025/10026 - NRB-10081
Order 'base post kit for nr-10025/10026 - NRB-10081' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRB-10081-ND.
BASE POST KIT FOR NR-10025/10026 - NRB-10084
Order 'base post kit for nr-10025/10026 - NRB-10084' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRB-10084-ND.
CASTERS SWIVEL DUAL WHEEL 1 PAIR - RC-4835-PR
Order 'casters swivel dual wheel 1 pair - RC-4835-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RC-4835-PR-ND.
DOOR PLEXIGLAS 70" FOR NR-10025 - NRD-10055
Order 'door plexiglas 70" for nr-10025 - NRD-10055' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRD-10055-ND.
PANEL INTERNAL REAR FOR NR-10025 - NRP-10065
Order 'panel internal rear for nr-10025 - NRP-10065' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRP-10065-ND.
CASTER HEAVY DUTY ONE PAIR - RC-7758-PR
Order 'caster heavy duty one pair - RC-7758-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1264-ND.
CASTER LOCKING BRAKE ONE PAIR - RC-7761-PR
Order 'caster locking brake one pair - RC-7761-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1265-ND.
CASTER W/O LOCKING BRAKE ONE PR - RC-7762-PR
Order 'caster w/o locking brake one pr - RC-7762-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1266-ND.
ADD-A-RACK KIT FOR NR10025/10026 - NRX-10080
Order 'add-a-rack kit for nr10025/10026 - NRX-10080' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRX-10080-ND.
CABINET UL/NEMA12 70"X19"OR 23" - NR-10025
Order 'cabinet ul/nema12 70"x19"or 23" - NR-10025' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NR-10025-ND.
DOOR PLEXIGLS 78.75"FOR NR-10026 - NRD-10056
Order 'door plexigls 78.75"for nr-10026 - NRD-10056' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRD-10056-ND.
PANEL INTERNAL REAR FOR NR-10026 - NRP-10066
Order 'panel internal rear for nr-10026 - NRP-10066' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NRP-10066-ND.
CABINET UL/NEMA12 78.75X19OR23" - NR-10026
Order 'cabinet ul/nema12 78.75x19or23" - NR-10026' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number NR-10026-ND.
LEVELERS CUSHIONED FOOT 1 PAIR - RL-4830-PR
Order 'levelers cushioned foot 1 pair - RL-4830-PR' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RL-4830-PR-ND.
Send this link via E-Mail
Help With This Screen
