Keywords:





Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564EUB+T

IC CNTRLR N-FET 10-UMAX - MAX8564EUB+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX8564EUB+T-ND
Price Break
2500
Unit Price
1.12800
Extended Price
2820.00
Manufacturer Part NumberMAX8564EUB+T
DescriptionIC CNTRLR N-FET 10-UMAX
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564EUB+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564EUB+T
Technical/Catalog InformationMAX8564EUB+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case10-MSOP, Micro10™, 10-uMAX, 10-uSOP
PackagingTape & Reel (TR)
TypePositive Adjustable
Number of Outputs2
Voltage - Output0.5 ~ 1.8 V, 0.5 ~ 3.3 V
Voltage - Input5V, 12V
Operating Temperature-40°C ~ 85°C
Current - Supply660µA
Current - Output-
Drawing Number175; 21-0061; UB; 10
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX8564EUB+T
MAX8564EUB+T

MAX8564EUB+T Specification Sheet

Image of IC CNTRLR N-FET 10-UMAX - MAX8564EUB+T

IC CNTRLR N-FET 10-UMAX - MAX8564EUB+T (MAX8564EUB+T-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564EUB+T
Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tube 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564EUB+
 Order 'ic cntrlr n-fet 10-umax - MAX8564EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564EUB+-ND.
Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564EUB+T
 Order 'ic cntrlr n-fet 10-umax - MAX8564EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564EUB+T-ND.
Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tube 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564AEUB+
 Order 'ic cntrlr n-fet 10-umax - MAX8564AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564AEUB+-ND.
Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564AEUB+T
 Order 'ic cntrlr n-fet 10-umax - MAX8564AEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564AEUB+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube 1.3mA 2.5 V ~ 5.5 V MAX5040EUB+
 Order 'ic cntrlr volt track 10-umax - MAX5040EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5040EUB+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 1.3mA 2.5 V ~ 5.5 V MAX5040EUB+T
 Order 'ic cntrlr volt track 10-umax - MAX5040EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5040EUB+T-ND.
Maxim Integrated Products Thermal Management Integrated Circuit (ics) * Tube 3 V ~ 5.5 V MAX6645ABFAUB+
 Order 'ic cntrlr fan speed 10-umax - MAX6645ABFAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645ABFAUB+-ND.
Maxim Integrated Products Thermal Management Integrated Circuit (ics) * Tape & Reel (TR) 3 V ~ 5.5 V MAX6645ABFAUB+T
 Order 'ic cntrlr fan speed 10-umax - MAX6645ABFAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645ABFAUB+T-ND.
Maxim Integrated Products Thermal Management Integrated Circuit (ics) * Tube 3 V ~ 5.5 V MAX6645BAFAUB+
 Order 'ic cntrlr fan speed 10-umax - MAX6645BAFAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645BAFAUB+-ND.
Maxim Integrated Products Thermal Management Integrated Circuit (ics) * Tape & Reel (TR) 3 V ~ 5.5 V MAX6645BAFAUB+T
 Order 'ic cntrlr fan speed 10-umax - MAX6645BAFAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645BAFAUB+T-ND.
Maxim Integrated Products Or Controller Integrated Circuit (ics) Tube 2mA 8 V ~ 13.25 V MAX8555AEUB+
 Order 'ic cntrlr mosfet oring 10-umax - MAX8555AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555AEUB+-ND.
Maxim Integrated Products Or Controller Integrated Circuit (ics) Tape & Reel (TR) 2mA 8 V ~ 13.25 V MAX8555AEUB+T
 Order 'ic cntrlr mosfet oring 10-umax - MAX8555AEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555AEUB+T-ND.
Maxim Integrated Products Or Controller Integrated Circuit (ics) Tube 2mA 8 V ~ 13.25 V MAX8555EUB+
 Order 'ic cntrlr mosfet oring 10-umax - MAX8555EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555EUB+-ND.
Maxim Integrated Products Or Controller Integrated Circuit (ics) Tape & Reel (TR) 2mA 8 V ~ 13.25 V MAX8555EUB+T
 Order 'ic cntrlr mosfet oring 10-umax - MAX8555EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555EUB+T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 10A 3 ~ 5.5 V MAX1953EUB+
 Order 'ic cntrlr pwm buck 10-umax - MAX1953EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1953EUB+-ND.

Options for Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564EUB+T
Send this link via E-Mail
Help With This Screen

IC CNTRLR N-FET 10-UMAX - MAX8564EUB+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CNTRLR N-FET 10-UMAX - MAX8564EUB+ Next: IC CNTRLR N-FET 16-QSOP - MAX8563EEE+
IC CNTRLR N-FET 10-UMAX - MAX8564EUB+T