Keywords:





IC CNTRLR N-FET 10-UMAX - MAX8564EUB+

Digi-Key Part Number MAX8564EUB+-ND
Price Break
150
Unit Price
1.04400
Extended Price
156.60
Manufacturer Part NumberMAX8564EUB+
DescriptionIC CNTRLR N-FET 10-UMAX
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX8564EUB+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case10-MSOP, Micro10™, 10-uMAX, 10-uSOP
PackagingTube
TypePositive Adjustable
Number of Outputs2
Voltage - Output0.5 ~ 1.8 V, 0.5 ~ 3.3 V
Voltage - Input5V, 12V
Operating Temperature-40°C ~ 85°C
Current - Supply660µA
Current - Output-
Drawing Number175; 21-0061; UB; 10
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX8564EUB+
MAX8564EUB+

MAX8564EUB+ Specification Sheet

Image of IC CNTRLR N-FET 10-UMAX - MAX8564EUB+

IC CNTRLR N-FET 10-UMAX - MAX8564EUB+ (MAX8564EUB+-ND)

Related parts :
IC CNTRLR N-FET 10-UMAX - MAX8564EUB+
 Order 'ic cntrlr n-fet 10-umax - MAX8564EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564EUB+-ND.
IC CNTRLR N-FET 10-UMAX - MAX8564EUB+T
 Order 'ic cntrlr n-fet 10-umax - MAX8564EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564EUB+T-ND.
IC CNTRLR N-FET 10-UMAX - MAX8564AEUB+
 Order 'ic cntrlr n-fet 10-umax - MAX8564AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564AEUB+-ND.
IC CNTRLR N-FET 10-UMAX - MAX8564AEUB+T
 Order 'ic cntrlr n-fet 10-umax - MAX8564AEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564AEUB+T-ND.
IC CNTRLR VOLT TRACK 10-UMAX - MAX5040EUB+
 Order 'ic cntrlr volt track 10-umax - MAX5040EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5040EUB+-ND.
IC CNTRLR VOLT TRACK 10-UMAX - MAX5040EUB+T
 Order 'ic cntrlr volt track 10-umax - MAX5040EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5040EUB+T-ND.
IC CNTRLR FAN SPEED 10-UMAX - MAX6645ABFAUB+
 Order 'ic cntrlr fan speed 10-umax - MAX6645ABFAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645ABFAUB+-ND.
IC CNTRLR FAN SPEED 10-UMAX - MAX6645ABFAUB+T
 Order 'ic cntrlr fan speed 10-umax - MAX6645ABFAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645ABFAUB+T-ND.
IC CNTRLR FAN SPEED 10-UMAX - MAX6645BAFAUB+
 Order 'ic cntrlr fan speed 10-umax - MAX6645BAFAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645BAFAUB+-ND.
IC CNTRLR FAN SPEED 10-UMAX - MAX6645BAFAUB+T
 Order 'ic cntrlr fan speed 10-umax - MAX6645BAFAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645BAFAUB+T-ND.
IC CNTRLR MOSFET ORING 10-UMAX - MAX8555AEUB+
 Order 'ic cntrlr mosfet oring 10-umax - MAX8555AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555AEUB+-ND.
IC CNTRLR MOSFET ORING 10-UMAX - MAX8555AEUB+T
 Order 'ic cntrlr mosfet oring 10-umax - MAX8555AEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555AEUB+T-ND.
IC CNTRLR MOSFET ORING 10-UMAX - MAX8555EUB+
 Order 'ic cntrlr mosfet oring 10-umax - MAX8555EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555EUB+-ND.
IC CNTRLR MOSFET ORING 10-UMAX - MAX8555EUB+T
 Order 'ic cntrlr mosfet oring 10-umax - MAX8555EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555EUB+T-ND.
IC CNTRLR PWM BUCK 10-UMAX - MAX1953EUB+
 Order 'ic cntrlr pwm buck 10-umax - MAX1953EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1953EUB+-ND.

Send this link via E-Mail
Help With This Screen

IC CNTRLR N-FET 10-UMAX - MAX8564EUB+
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CNTRLR N-FET 10-UMAX - MAX8564AEUB+T Next: IC CNTRLR N-FET 10-UMAX - MAX8564EUB+T
IC CNTRLR N-FET 10-UMAX - MAX8564EUB+