IC CNTRLR N-FET 10-UMAX - MAX8564AEUB+T - Integrated Circuits (ICs)
Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564AEUB+T
| Digi-Key Part Number | MAX8564AEUB+T-ND |
2500 |
1.12800 |
Extended Price
2820.00 |
| Manufacturer Part Number | MAX8564AEUB+T | |||
| Description | IC CNTRLR N-FET 10-UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX8564AEUB+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Type | Positive Adjustable |
| Number of Outputs | 2 |
| Voltage - Output | 0.5 ~ 1.8 V, 0.5 ~ 3.3 V |
| Voltage - Input | 5V, 12V |
| Operating Temperature | -40°C ~ 85°C |
| Current - Supply | 660µA |
| Current - Output | - |
| Drawing Number | 175; 21-0061; UB; 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX8564AEUB+T MAX8564AEUB+T |
MAX8564AEUB+T Specification Sheet
IC CNTRLR N-FET 10-UMAX - MAX8564AEUB+T (MAX8564AEUB+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564AEUB+TIC CNTRLR N-FET 10-UMAX - MAX8564AEUB+
Order 'ic cntrlr n-fet 10-umax - MAX8564AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564AEUB+-ND.
IC CNTRLR N-FET 10-UMAX - MAX8564AEUB+T
Order 'ic cntrlr n-fet 10-umax - MAX8564AEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564AEUB+T-ND.
IC CNTRLR N-FET 10-UMAX - MAX8564EUB+
Order 'ic cntrlr n-fet 10-umax - MAX8564EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564EUB+-ND.
IC CNTRLR N-FET 10-UMAX - MAX8564EUB+T
Order 'ic cntrlr n-fet 10-umax - MAX8564EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8564EUB+T-ND.
IC CNTRLR VOLT TRACK 10-UMAX - MAX5040EUB+
Order 'ic cntrlr volt track 10-umax - MAX5040EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5040EUB+-ND.
IC CNTRLR VOLT TRACK 10-UMAX - MAX5040EUB+T
Order 'ic cntrlr volt track 10-umax - MAX5040EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5040EUB+T-ND.
IC CNTRLR FAN SPEED 10-UMAX - MAX6645ABFAUB+
Order 'ic cntrlr fan speed 10-umax - MAX6645ABFAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645ABFAUB+-ND.
IC CNTRLR FAN SPEED 10-UMAX - MAX6645ABFAUB+T
Order 'ic cntrlr fan speed 10-umax - MAX6645ABFAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645ABFAUB+T-ND.
IC CNTRLR FAN SPEED 10-UMAX - MAX6645BAFAUB+
Order 'ic cntrlr fan speed 10-umax - MAX6645BAFAUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645BAFAUB+-ND.
IC CNTRLR FAN SPEED 10-UMAX - MAX6645BAFAUB+T
Order 'ic cntrlr fan speed 10-umax - MAX6645BAFAUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6645BAFAUB+T-ND.
IC CNTRLR MOSFET ORING 10-UMAX - MAX8555AEUB+
Order 'ic cntrlr mosfet oring 10-umax - MAX8555AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555AEUB+-ND.
IC CNTRLR MOSFET ORING 10-UMAX - MAX8555AEUB+T
Order 'ic cntrlr mosfet oring 10-umax - MAX8555AEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555AEUB+T-ND.
IC CNTRLR MOSFET ORING 10-UMAX - MAX8555EUB+
Order 'ic cntrlr mosfet oring 10-umax - MAX8555EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555EUB+-ND.
IC CNTRLR MOSFET ORING 10-UMAX - MAX8555EUB+T
Order 'ic cntrlr mosfet oring 10-umax - MAX8555EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8555EUB+T-ND.
IC CNTRLR PWM BUCK 10-UMAX - MAX1953EUB+
Order 'ic cntrlr pwm buck 10-umax - MAX1953EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1953EUB+-ND.
Options for Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 660µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8564AEUB+T
Send this link via E-Mail
Help With This Screen
