Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 930µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8563EEE+T
IC CNTRLR N-FET 16-QSOP - MAX8563EEE+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX8563EEE+T-ND |
2500 |
1.32000 |
Extended Price
3300.00 |
| Manufacturer Part Number | MAX8563EEE+T | |||
| Description | IC CNTRLR N-FET 16-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX8563EEE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-QSOP |
| Packaging | Tape & Reel (TR) |
| Type | Positive Adjustable |
| Number of Outputs | 3 |
| Voltage - Output | 0.5 ~ 1.8 V, 0.5 ~ 3.3 V |
| Voltage - Input | 5V, 12V |
| Operating Temperature | -40°C ~ 85°C |
| Current - Supply | 930µA |
| Current - Output | - |
| Drawing Number | 175; 21-0055; EE, EG, EI, EO, EP, PE, TE, TI; 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX8563EEE+T MAX8563EEE+T |
MAX8563EEE+T Specification Sheet
IC CNTRLR N-FET 16-QSOP - MAX8563EEE+T (MAX8563EEE+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 930µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8563EEE+TMaxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tube 930µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8563EEE+
Order 'ic cntrlr n-fet 16-qsop - MAX8563EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8563EEE+-ND.
Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 930µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8563EEE+T
Order 'ic cntrlr n-fet 16-qsop - MAX8563EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8563EEE+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Li-Ion, NiCd, NiMH Tube 6 V ~ 28 V MAX1873REEE+
Order 'ic cntrlr charge li+ 16-qsop - MAX1873REEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1873REEE+-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Li-Ion, NiCd, NiMH Tape & Reel (TR) 6 V ~ 28 V MAX1873REEE+T
Order 'ic cntrlr charge li+ 16-qsop - MAX1873REEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1873REEE+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Li-Ion, NiCd, NiMH Tube 6 V ~ 28 V MAX1873SEEE+
Order 'ic cntrlr charge li+ 16-qsop - MAX1873SEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1873SEEE+-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Li-Ion, NiCd, NiMH Tape & Reel (TR) 6 V ~ 28 V MAX1873SEEE+T
Order 'ic cntrlr charge li+ 16-qsop - MAX1873SEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1873SEEE+T-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Li-Ion, NiCd, NiMH Tube 6 V ~ 28 V MAX1873TEEE+
Order 'ic cntrlr charge li+ 16-qsop - MAX1873TEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1873TEEE+-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Li-Ion, NiCd, NiMH Tape & Reel (TR) 6 V ~ 28 V MAX1873TEEE+T
Order 'ic cntrlr charge li+ 16-qsop - MAX1873TEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1873TEEE+T-ND.
Maxim Integrated Products Thermal Management Integrated Circuit (ics) * Tube 3 V ~ 5.5 V MAX6643LBBAEE+
Order 'ic cntrlr fan speed 16-qsop - MAX6643LBBAEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6643LBBAEE+-ND.
Maxim Integrated Products Thermal Management Integrated Circuit (ics) * Tape & Reel (TR) 3 V ~ 5.5 V MAX6643LBBAEE+T
Order 'ic cntrlr fan speed 16-qsop - MAX6643LBBAEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6643LBBAEE+T-ND.
Maxim Integrated Products Thermal Management Integrated Circuit (ics) * Tube 3 V ~ 5.5 V MAX6644LBAAEE+
Order 'ic cntrlr fan speed 16-qsop - MAX6644LBAAEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6644LBAAEE+-ND.
Maxim Integrated Products Thermal Management Integrated Circuit (ics) * Tape & Reel (TR) 3 V ~ 5.5 V MAX6644LBAAEE+T
Order 'ic cntrlr fan speed 16-qsop - MAX6644LBAAEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6644LBAAEE+T-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 MAX5003CEE+
Order 'ic cntrlr pwm ps 16-qsop - MAX5003CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5003CEE+-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 MAX5003CEE+T
Order 'ic cntrlr pwm ps 16-qsop - MAX5003CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5003CEE+T-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 MAX5003EEE+
Order 'ic cntrlr pwm ps 16-qsop - MAX5003EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5003EEE+-ND.
Options for Maxim Integrated Products Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Adjustable Tape & Reel (TR) 930µA 0.5 ~ 1.8 V, 0.5 ~ 3.3 V MAX8563EEE+T
Send this link via E-Mail
Help With This Screen
