IC REG LDO DUAL 5/2.5V 16-SOIC - NCV8509PDW25G
| Digi-Key Part Number | NCV8509PDW25G-ND |
188 |
2.91814 |
Extended Price
548.61 |
| Manufacturer Part Number | NCV8509PDW25G | |||
| Description | IC REG LDO DUAL 5/2.5V 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCV8509PDW25G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 16-SOIC Wide |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 115mA |
| Voltage - Output | 5V, 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCV8509PDW25G NCV8509PDW25G |
NCV8509PDW25G Specification Sheet
IC REG LDO DUAL 5/2.5V 16-SOIC - NCV8509PDW25G (NCV8509PDW25G-ND)
Related parts:IC REG LDO DUAL 5/2.5V 16-SOIC - NCV8509PDW25G
Order 'ic reg ldo dual 5/2.5v 16-soic - NCV8509PDW25G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8509PDW25G-ND.
IC REG LDO DUAL 5/2.5V 16-SOIC - NCV8509PDW25
Order 'ic reg ldo dual 5/2.5v 16-soic - NCV8509PDW25' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8509PDW25-ND.
IC REG LDO DUAL 5/2.6V 16-SOIC - NCV8509PDW26G
Order 'ic reg ldo dual 5/2.6v 16-soic - NCV8509PDW26G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8509PDW26G-ND.
IC REG LDO DUAL 5/2.6V 16-SOIC - NCV8509PDW26
Order 'ic reg ldo dual 5/2.6v 16-soic - NCV8509PDW26' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV8509PDW26-ND.
IC REG LDO DUAL 5V MPWR D2PAK-5 - CS8391YDPR5
Order 'ic reg ldo dual 5v mpwr d2pak-5 - CS8391YDPR5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8391YDPR5OS-ND.
IC REG LDO DUAL MICPWR 16-SOIC - LP2956AIM/NOPB
Order 'ic reg ldo dual micpwr 16-soic - LP2956AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2956AIM-ND.
IC REG LDO DUAL MICPWR 16-SOIC - LP2956IM/NOPB
Order 'ic reg ldo dual micpwr 16-soic - LP2956IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2956IM-ND.
IC REG LDO DUAL MICPWR 16-SOIC - LP2956AIMX
Order 'ic reg ldo dual micpwr 16-soic - LP2956AIMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2956AIMX-ND.
IC REG LDO DUAL MICPWR 16-SOIC - LP2956IMX
Order 'ic reg ldo dual micpwr 16-soic - LP2956IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2956IMX-ND.
IC REG LDO DUAL MICPWR 16-SOIC - LP2960AIM-3.3
Order 'ic reg ldo dual micpwr 16-soic - LP2960AIM-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2960AIM-3.3-ND.
IC REG LDO DUAL MICPWR 16-SOIC - LP2960AIM-5.0
Order 'ic reg ldo dual micpwr 16-soic - LP2960AIM-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2960AIM-5.0-ND.
IC REG LDO DUAL MICPWR 16-SOIC - LP2960AIMX-3.3
Order 'ic reg ldo dual micpwr 16-soic - LP2960AIMX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2960AIMX-3.3-ND.
IC REG LDO DUAL MICPWR 16-SOIC - LP2960AIMX-5.0
Order 'ic reg ldo dual micpwr 16-soic - LP2960AIMX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2960AIMX-5.0-ND.
IC REG LDO DUAL MICPWR 16-SOIC - LP2960IM-3.3/NOPB
Order 'ic reg ldo dual micpwr 16-soic - LP2960IM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2960IM-3.3-ND.
IC REG LDO DUAL MICPWR 16-SOIC - LP2960IMX-3.3
Order 'ic reg ldo dual micpwr 16-soic - LP2960IMX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2960IMX-3.3-ND.
Send this link via E-Mail
Help With This Screen