IC REG LDO 100MA 3.0V SC82-AB - NCV662SQ30T1
| Digi-Key Part Number | NCV662SQ30T1-ND |
3000 |
.38570 |
Extended Price
1157.10 |
| Manufacturer Part Number | NCV662SQ30T1 | |||
| Description | IC REG LDO 100MA 3.0V SC82-AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NCV662SQ30T1 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-82AB |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NCV662SQ30T1 NCV662SQ30T1 |
NCV662SQ30T1 Specification Sheet
IC REG LDO 100MA 3.0V SC82-AB - NCV662SQ30T1 (NCV662SQ30T1-ND)
Related parts :IC REG LDO 80MA NOCAP 5V SC82-AB - NCV553SQ50T1G
Order 'ic reg ldo 80ma nocap 5v sc82-ab - NCV553SQ50T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV553SQ50T1G-ND.
IC REG LDO 80MA NOCAP 5V SC82-AB - NCV553SQ50T1
Order 'ic reg ldo 80ma nocap 5v sc82-ab - NCV553SQ50T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV553SQ50T1-ND.
IC REG LDO 100MA 3.0V SC82-AB - NCV662SQ30T1
Order 'ic reg ldo 100ma 3.0v sc82-ab - NCV662SQ30T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV662SQ30T1-ND.
IC REG LDO 100MA 1.5V SC82-AB - NCP662SQ15T1G
Order 'ic reg ldo 100ma 1.5v sc82-ab - NCP662SQ15T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ15T1G-ND.
IC REG LDO 100MA 1.5V SC82-AB - NCP662SQ15T1
Order 'ic reg ldo 100ma 1.5v sc82-ab - NCP662SQ15T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ15T1-ND.
IC REG LDO 100MA 1.8V SC82-AB - NCP662SQ18T1G
Order 'ic reg ldo 100ma 1.8v sc82-ab - NCP662SQ18T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ18T1G-ND.
IC REG LDO 100MA 1.8V SC82-AB - NCP662SQ18T1
Order 'ic reg ldo 100ma 1.8v sc82-ab - NCP662SQ18T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ18T1-ND.
IC REG LDO 100MA 2.5V SC82-AB - NCP662SQ25T1G
Order 'ic reg ldo 100ma 2.5v sc82-ab - NCP662SQ25T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ25T1G-ND.
IC REG LDO 100MA 2.5V SC82-AB - NCP662SQ25T1
Order 'ic reg ldo 100ma 2.5v sc82-ab - NCP662SQ25T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ25T1-ND.
IC REG LDO 100MA 2.7V SC82-AB - NCP662SQ27T1G
Order 'ic reg ldo 100ma 2.7v sc82-ab - NCP662SQ27T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ27T1G-ND.
IC REG LDO 100MA 2.7V SC82-AB - NCP662SQ27T1
Order 'ic reg ldo 100ma 2.7v sc82-ab - NCP662SQ27T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ27T1-ND.
IC REG LDO 100MA 2.8V SC82-AB - NCP662SQ28T1G
Order 'ic reg ldo 100ma 2.8v sc82-ab - NCP662SQ28T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ28T1G-ND.
IC REG LDO 100MA 2.8V SC82-AB - NCP662SQ28T1
Order 'ic reg ldo 100ma 2.8v sc82-ab - NCP662SQ28T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ28T1-ND.
IC REG LDO 100MA 3.0V SC82-AB - NCP662SQ30T1G
Order 'ic reg ldo 100ma 3.0v sc82-ab - NCP662SQ30T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ30T1G-ND.
IC REG LDO 100MA 3.0V SC82-AB - NCP662SQ30T1
Order 'ic reg ldo 100ma 3.0v sc82-ab - NCP662SQ30T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP662SQ30T1-ND.
Send this link via E-Mail
Help With This Screen