IC REG LDO 100MA 1.5V SC82-AB - NCV662SQ15T1G
| Digi-Key Part Number | NCV662SQ15T1G-ND |
3000 |
.38570 |
Extended Price
1157.10 |
| Manufacturer Part Number | NCV662SQ15T1G | |||
| Description | IC REG LDO 100MA 1.5V SC82-AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NCV662SQ15T1G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-82AB |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 1.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NCV662SQ15T1G NCV662SQ15T1G |
NCV662SQ15T1G Specification Sheet
IC REG LDO 100MA 1.5V SC82-AB - NCV662SQ15T1G (NCV662SQ15T1G-ND)
Related parts:IC REG LDO 80MA NOCAP 5V SC82-AB - NCV553SQ50T1G
Order 'ic reg ldo 80ma nocap 5v sc82-ab - NCV553SQ50T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV553SQ50T1G-ND.
IC REG LDO 80MA NOCAP 5V SC82-AB - NCV553SQ50T1
Order 'ic reg ldo 80ma nocap 5v sc82-ab - NCV553SQ50T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV553SQ50T1-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0BM
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0BM-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0BM TR
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0BM TR-ND.
IC REG LDO 100MA 1% 3.0V SOT-223 - MIC5200-3.0BS
Order 'ic reg ldo 100ma 1% 3.0v sot-223 - MIC5200-3.0BS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0BS-ND.
IC REG LDO 100MA 1% 3.0V SOT-223 - MIC5200-3.0BS TR
Order 'ic reg ldo 100ma 1% 3.0v sot-223 - MIC5200-3.0BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0BS TR-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0YM
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2358-ND.
IC REG LDO 100MA 1% 3.0V 8-SOIC - MIC5200-3.0YM TR
Order 'ic reg ldo 100ma 1% 3.0v 8-soic - MIC5200-3.0YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0YM TR-ND.
IC REG LDO 100MA 1% 3.0V SOT-223 - MIC5200-3.0YS
Order 'ic reg ldo 100ma 1% 3.0v sot-223 - MIC5200-3.0YS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2359-ND.
IC REG LDO 100MA 1% 3.0V SOT-223 - MIC5200-3.0YS TR
Order 'ic reg ldo 100ma 1% 3.0v sot-223 - MIC5200-3.0YS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.0YS TR-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3BMM
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3BMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BMM-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3BMM TR
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3BMM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BMM TR-ND.
IC REG LDO 100MA 1% 3.3V 8-SOIC - MIC5200-3.3BM TR
Order 'ic reg ldo 100ma 1% 3.3v 8-soic - MIC5200-3.3BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BM TR-ND.
IC REG LDO 100MA 1% 3.3V SOT-223 - MIC5200-3.3BS TR
Order 'ic reg ldo 100ma 1% 3.3v sot-223 - MIC5200-3.3BS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3BS TR-ND.
IC REG LDO 100MA 1% 3.3V 8-MSOP - MIC5200-3.3YMM
Order 'ic reg ldo 100ma 1% 3.3v 8-msop - MIC5200-3.3YMM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5200-3.3YMM-ND.
Send this link via E-Mail
Help With This Screen